There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Tesa Fine dust filter Clean Air Size: 140 x 100 mm white L/50380-00000-00
Technical specifications
Product type
Laser printer fine dust filter
Width
140 mm
Height
100 mm
Content
1 pc(s)
Mounting type
Self-adhesive
Factory colour
White
Weight
0.060
UKCA
yes
Variants(All information is without VAT, plus shipping costs)
Width
Height
tesa Clean Air L Laser printer fine dust filter Self-adhesive 1 pc(s)
329813
This article
140 mm
100 mm
tesa Clean Air S Laser printer fine dust filter Self-adhesive 1 pc(s)
329809
80 mm
tesa Clean Air M Laser printer fine dust filter Self-adhesive 1 pc(s)
329812
70 mm
0.000 mm
Description
The tesa® Clean Air fine dust filter for laser printers, fax and copying machines provides good air in companies, authorities, offices and at home. The new tesa® Clean Air fine dust filter is made of environmentally neutral, completely recyclable nonwovens. Thanks to its three-layer structure and additionally electrostatically charged micro-fibers in the middle position, even fine particles that are common to the tongue are permanently bound – independant of the specific chemical composition of the emitted fine dust.- Effective protection against fine dust and toner dust - durable retention of fine particles by three-layer filters (micronAir technology) - High air permeability allows unrestricted functionality of the printer - easy attachment due to the simple hook-and-loop system - disposal possible with household waste - capacity: Up to 70,000 pages or 12 months - available dimensions: Size S 100x80mm;size M 140x70mm;size L 140x100mm - suitable for: Compatible with many models from different manufacturers
This text is machine translated.
Description
The tesa® Clean Air fine dust filter for laser printers, fax and copying machines provides good air in companies, authorities, offices and at home. The new tesa® Clean Air fine dust filter is made of environmentally neutral, completely recyclable nonwovens. Thanks to its three-layer structure and additionally electrostatically charged micro-fibers in the middle position, even fine particles that are common to the tongue are permanently bound – independant of the specific chemical composition of the emitted fine dust.- Effective protection against fine dust and toner dust - durable retention of fine particles by three-layer filters (micronAir technology) - High air permeability allows unrestricted functionality of the printer - easy attachment due to the simple hook-and-loop system - disposal possible with household waste - capacity: Up to 70,000 pages or 12 months - available dimensions: Size S 100x80mm;size M 140x70mm;size L 140x100mm - suitable for: Compatible with many models from different manufacturers