
Number
Highlights & Details
Tesa® Comfort fly protection net for doors
- 2 x fly screens each with a width of 0.65m.
- Easy to place thanks to the self-adhesive hook-and-loop fastener.
- Can be cut to size easily and quickly.
Technical specifications
- Product type
Door insect netting
- Suitable for
Inside/outside
- Use
Horsefly
Fly
Midget
Beetle
Cockroach
Mosquito
Moth
Gnat
Cockroach
Cranefly
Show more
- Dim
(L x W x H) 0.65 m x 1200 mm x 2500 mm
- Factory colour
Anthracite
- Length
0.65 m
- Width
1200 mm
- Height
2500 mm
- Weight
0.000
- Content
1 pc(s)
- Material (details)
Polyester fabric
- Type
Tesa Insect Stop Comfort
- UKCA
yes
- Eco badge reference
Blauer Engel DE-UZ 34
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1483492 tesa COMFORT 55910-00021-00 Door insect netting (W x H) 1200 mm x 2500 mm Anthracite 1 pc(s)
Information
Information 1483492 tesa COMFORT 55910-00021-00 Door insect netting (W x H) 1200 mm x 2500 mm Anthracite 1 pc(s)
Description
Features
- Easy to place thanks to the Easy-on systems.
- Removable without a trace thanks to the Easy-off system.
- High UV resistance
- Can be reused several times.
- Washable up to 30°C
Scope of delivery
- 2 x fly screens, each 0.65 m wide.












