
Number
Highlights & Details
tesa Easy Cover® UV fabric 4369 - masking and large-area protection in one step outdoors
- Efficient covering of plaster, WDVS and painting work
- Stable protection and tear-proof removal
- Secure adhesion
- Suitable for spray cleaning applications
- 3 weeks UV resistance
- Applicable to all colors
Technical specifications
- Product type
Cover sheets
- Adhesive tape features
No-residue
Suitable for indoor/outdoor use
UV-resistant
- Length
14 m
- Width
55 cm
- Thickness
0.31 mm
- Breakout force
65 N/10 mm
- Factory colour
Transparent
- Adhesive type
Natural rubber
- Carrier material
Polyethylene foil
- Series
tesa Easy Cover® 4369
- Type
04369-00012-01
- Content
1 pc(s)
- Dim
(L x W x H) 14 m x 55 cm x 14 m
- Height
14 m
- Material (details)
Natural rubber
- Length (max.)
14 mm
- Barrel width (max.)
550 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1225295 tesa 04369-00012-01 Cover sheets tesa Easy Cover® 4369 Transparent (L x W) 14 m x 55 cm 1 pc(s)
Information
Information 1225295 tesa 04369-00012-01 Cover sheets tesa Easy Cover® 4369 Transparent (L x W) 14 m x 55 cm 1 pc(s)
Description
This text is machine translated.
What kind of Adhesive Tape are you looking for?
- 3M adhesive tape
- 3M double-sided adhesive tape
- Adhesive film
- Aluminum adhesive tape
- Anti-slip tape
- Copper tape
- Cover
- Desk tape dispenser
- Double-sided adhesive tape
- Duct Tape
- Electrical tape
- Gaffer tape
- Industrial tape
- Magnetic tape
- Masking tape
- Masking tape
- Packaging tape
- PVC adhesive tape
- Reinforced tape
- Repair tape
- Sealing tape
- Self-fusing adhesive tape
- Tesa reinforced tape
- Tesa tape



