
Highlights & Details
Coat hook
- Design cloakroom hook with tesa® power.kit mounting technologyTwo hooks, metal, chrome-plated, guaranteed rust-free, round wall plate, Attractive designSecure grip and high load-carrying capacityDetachable, no damage to the ground, can be re-used with mounting adapter BK20Simple and clean installation without drillingHolds on tiles, metal, natural stone, marble, glass, Wood and many plastics
Technical specifications
- Product type
Self-adhesive hook
- Factory colour
Chrome (glossy)
- Dim
(L x W x H) 70 x 63 x 50 mm
- Material
Metal (chrome-plated)
- Content
1 pc(s)
- Width
63 mm
- Height
50 mm
- Length
70 mm
- Type
luup
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2142158 tesa luup Coat hook (L x W x H) 70 x 63 x 50 mm Chrome (glossy) Content: 1 pc(s)
Information
Information 2142158 tesa luup Coat hook (L x W x H) 70 x 63 x 50 mm Chrome (glossy) Content: 1 pc(s)
Security datasheet
Security datasheet 2142158 tesa luup Coat hook (L x W x H) 70 x 63 x 50 mm Chrome (glossy) Content: 1 pc(s)
Signal word
GHS / EUH statements
- EUH 210: Safety data sheet available on request
- EUH 212: Caution! May produce respirable dust when being used. Do not inhale dust
Description
This text is machine translated.
Scope of delivery
- 1 hook incl. mounting material











