
Quantity (Piece(s))
Unit Price
Package size (plus VAT.)
1
1 M = € 1.68
€ 10.08
3
1 M = € 1.58
€ 9.50
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (1 m = € 1.68)
€ 10.08
plus VAT.
Only 6 Piece(s) available
Tesamoll® P-profile rubber seal - for gaps of 2 to 5 mm, long-lasting, fast assembly (self-adhesive)
Highlights & Details
- P-Profil
Technical specifications
- Product type
Draught excluder
- Adhesive tape features
Self-adhesive
UV-resistant
Ozone-resistant
Weatherproof
- Length
6 m
- Width
9 mm
- Thickness
5.5 mm
- Max. temperature
+80 °C
- Min. temperature
-30 °C
- Factory colour
Brown
- Adhesive type
Natural rubber
- Carrier material
EPDM foam
- Series
tesamoll®
- Type
P-PROFILE
- Content
1 pc(s)
- Dim
(L x W) 6 m x 9 mm
- Material (details)
Rubber
- Material thickness
5.5 mm
- Temperature range
-30 - +80 °C
- UKCA
yes
Documents & Downloads
Security datasheet
Security datasheet 541978 tesa P-PROFILE 05390-00101-00 Draught excluder tesamoll® Brown (L x W) 6 m x 9 mm 1 pc(s)
Warranty Terms
Warranty Terms 541978 tesa P-PROFILE 05390-00101-00 Draught excluder tesamoll® Brown (L x W) 6 m x 9 mm 1 pc(s)
Description
The self-adhesive,simple to attach tesamoll® Classic P-Profil-rubber sealing for doors and windows is due to its high quality of profile rubber extremely weather proof. It is easily removed again and is genuinely resistant against high UV and Ozone. Suitable for large columns of 2 - 5 mm on the basis of hollow profile. With a durability of 8 years, it provides energy-saving of up to 35 %.
What kind of Adhesive Tape are you looking for?
- 3M adhesive tape
- 3M double-sided adhesive tape
- Adhesive film
- Adhesive strips
- Aluminum adhesive tape
- Anti-slip tape
- Copper tape
- Cover
- Desk tape dispenser
- Double-sided adhesive tape
- Duct Tape
- Electrical tape
- Gaffer tape
- Industrial tape
- Magnetic tape
- Masking tape
- Masking tape
- Packaging tape
- PVC adhesive tape
- Reinforced tape
- Repair tape
- Sealing tape
- Self-fusing adhesive tape
- Tesa reinforced tape
- Tesa tape


















