
Number
Total (1 m = € 0.10)
€ 3.35
plus VAT.
Only 10 Piece(s) available
Highlights & Details
tesa® PE cleaning tape 4845
- White
- (L x W) 33 m x 30 mm
- UV-resistant
Technical specifications
- Product type
Plastering tape
- Adhesive tape features
UV-resistant
- Length
33 m
- Width
30 mm
- Thickness
0.12 mm
- Breakout force
15 N/10 mm
- Max. temperature
+60 °C
- Min. temperature
-40 °C
- Factory colour
White
- Adhesive type
Acrylic
- Carrier material
PE
- Series
tesa® Professional
- Type
PE
- Content
1 pc(s)
- Dim
(L x W) 33 m x 30 mm
- Material thickness
120 µm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2349876 tesa PE 04845-00000-00 Plastering tape tesa® Professional White (L x W) 33 m x 30 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2349876 tesa PE 04845-00000-00 Plastering tape tesa® Professional White (L x W) 33 m x 30 mm 1 pc(s)
Description
The tesa® PE cleaning tape 4845 is equipped with an environment-friendly carrier material and is ideal for masking and protecting surfaces during painting and cleaning work in the outdoor area. As the cleaning tape is UV-resistant for up to 12 weeks and can be removed without residue during this time. In addition, it is temperature resistant from -40 °C to +60 °C, and should be processed at temperatures from -15 °C to +30 °C. The tesa® PE cleaning tape 4845 is easy to handle, is dimensionally stable and for professionals as well as ambitious hobby craftsmen a valuable helper on almost every construction site.
This text is machine translated.
This text is machine translated.
What kind of Adhesive Tape are you looking for?
- 3M adhesive tape
- 3M double-sided adhesive tape
- Adhesive film
- Adhesive strips
- Aluminum adhesive tape
- Anti-slip tape
- Copper tape
- Cover
- Desk tape dispenser
- Double-sided adhesive tape
- Duct Tape
- Electrical tape
- Gaffer tape
- Industrial tape
- Magnetic tape
- Masking tape
- Masking tape
- Packaging tape
- PVC adhesive tape
- Reinforced tape
- Repair tape
- Sealing tape
- Self-fusing adhesive tape
- Tesa reinforced tape
- Tesa tape











