
Number
Highlights & Details
tesa® EXTRA POWER fabric tape
- Fabric tape for tinkering, repairing, fastening, bundling, reinforcing, And much more
- For durable, highly resilient and stable results
- High weather resistance, for indoor and outdoor applications
- Tear-proof, but can be torn by hand
- Writable
- This text is machine translated.
Technical specifications
- Product type
Cloth tape
- Adhesive tape features
Non-aging
Writable
Grease resistant
Damp-proof
High tensile strength
Solvent-free
Oil-resistant
Ozone-resistant
No-residue
Temperature-resistant
Show more
- Length
2.75 m
- Width
19 mm
- Thickness
0.31 mm
- Breakout force
100 N/10 mm
- Factory colour
Brown
- Adhesive type
Natural rubber
- Carrier material
Acrylic coated fabric
- Series
tesa® extra Power
- Type
PERFECT
- Content
1 pc(s)
- Dim
(L x W x H) 2.75 m x 19 mm x 2.75 m
- Height
2.75 m
- Material (details)
Natural rubber
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 541019 tesa PERFECT 56341-00034-03 Cloth tape tesa® extra Power Brown (L x W) 2.75 m x 19 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 541019 tesa PERFECT 56341-00034-03 Cloth tape tesa® extra Power Brown (L x W) 2.75 m x 19 mm 1 pc(s)
Description
This text is machine translated.
What kind of Adhesive Tape are you looking for?
- 3M adhesive tape
- 3M double-sided adhesive tape
- Adhesive film
- Adhesive strips
- Aluminum adhesive tape
- Anti-slip tape
- Copper tape
- Cover
- Desk tape dispenser
- Double-sided adhesive tape
- Duct Tape
- Electrical tape
- Gaffer tape
- Industrial tape
- Magnetic tape
- Masking tape
- Masking tape
- Packaging tape
- PVC adhesive tape
- Reinforced tape
- Repair tape
- Sealing tape
- Self-fusing adhesive tape
- Tesa reinforced tape
- Tesa tape
















