
Number
Total (1 m = € 1.34)
€ 67.22
plus VAT.
Only 4 Piece(s) available
Highlights & Details
tesa® EXTRA POWER fabric tape
- Fabric tape for tinkering, repairing, fastening, bundling, reinforcing, And much more
- For durable, highly resilient and stable results
- High weather resistance, for indoor and outdoor applications
- Tear-proof, but can be torn by hand
- Writable
- This text is machine translated.
Technical specifications
- Product type
Cloth tape
- Adhesive tape features
Writable
Grease resistant
Damp-proof
High tensile strength
Solvent-free
Oil-resistant
Ozone-resistant
No-residue
Temperature-resistant
UV-resistant
Show more
- Length
50 m
- Width
50 mm
- Thickness
0.31 mm
- Breakout force
100 N/10 mm
- Factory colour
Black
- Adhesive type
Natural rubber
- Carrier material
Acrylic coated fabric
- Series
tesa® extra Power
- Type
PERFECT
- Content
1 pc(s)
- Dim
(L x W x H) 50 m x 50 mm x 50 m
- Height
50 m
- Material (details)
Natural rubber
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1486950 tesa PERFECT 57231-00000-02 Cloth tape tesa® extra Power Black (L x W) 50 m x 50 mm 1 pc(s)
Description
With the adhesive tesa extra power® fabric tape you can do different tasks indoors and outdoors. The gaffaband is weather-resistant, particularly tear-proof and very resilient. Typical applications include, for example, stabilizing book covers, covering cracks and holes, repairing plastic objects (such as a tarpaulin) or identifying hazardous areas. Since the gaffaband can be described, it is also perfectly suitable for handicrafts and decoration work. The tesa extra power® fabric tape can be pulled comfortably by hand, so that you do not need scissors. If you are looking for an all-round talent for your household or office, the Gaffaband tesa extra power® is the right choice!
This text is machine translated.
This text is machine translated.
What kind of Adhesive Tape are you looking for?
- 3M adhesive tape
- 3M double-sided adhesive tape
- Adhesive film
- Adhesive strips
- Aluminum adhesive tape
- Anti-slip tape
- Copper tape
- Cover
- Desk tape dispenser
- Double-sided adhesive tape
- Duct Tape
- Electrical tape
- Gaffer tape
- Industrial tape
- Magnetic tape
- Masking tape
- Masking tape
- Packaging tape
- PVC adhesive tape
- Reinforced tape
- Repair tape
- Sealing tape
- Self-fusing adhesive tape
- Tesa reinforced tape
- Tesa tape
















