
Number
tesa® 4169 - Floor marking tape for marking areas in indoor and outdoor areas
Highlights & Details
- Separate work areas e.g. in factory halls and storage rooms
- Guideline belt for optically controlled transport vehicles
- Division of sports halls into playing fields
- Marking of parking spaces and corridors in factory halls, at trade fairs and in hospitals
Technical specifications
- Product type
Marking tape
- Adhesive tape features
UV-resistant
Suitable for outdoor use
- Length
33 m
- Width
50 mm
- Thickness
0.18 mm
- Breakout force
30 N/10 mm
- Factory colour
Green
- Adhesive type
Acrylic
- Carrier material
Soft PVC
- Series
tesa® Professional
- Type
PREMIUM
- Content
1 pc(s)
- Dim
(L x W x H) 33 m x 50 mm x 33 m
- Height
33 m
- Keyboard layout
English, QWERTY
- Weight
400 g
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1225294 tesa PREMIUM 04169-00061-93 Marking tape tesa® Professional Green (L x W) 33 m x 50 mm 1 pc(s)
Information
Information 1225294 tesa PREMIUM 04169-00061-93 Marking tape tesa® Professional Green (L x W) 33 m x 50 mm 1 pc(s)
Description
This text is machine translated.
What kind of Adhesive Tape are you looking for?
- 3M adhesive tape
- 3M double-sided adhesive tape
- Adhesive film
- Adhesive strips
- Aluminum adhesive tape
- Anti-slip tape
- Copper tape
- Cover
- Desk tape dispenser
- Double-sided adhesive tape
- Duct Tape
- Electrical tape
- Gaffer tape
- Industrial tape
- Magnetic tape
- Masking tape
- Masking tape
- Packaging tape
- PVC adhesive tape
- Reinforced tape
- Repair tape
- Sealing tape
- Self-fusing adhesive tape
- Tesa reinforced tape
- Tesa tape


