
Quantity (Piece(s))
Unit Price
Package size (plus VAT.)
1
1 M = € 0.10
€ 6.71
5
1 M = € 0.10
€ 6.30
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (1 m = € 0.10)
€ 6.71
plus VAT.
14-day return policy included
Highlights & Details
Tesapack® 4124 PVC - Premium packing tape for the secure sealing of heavy packages (manual or machine)
- Easy manual processing
- Universally applicable for the closure of light to medium weight shipping boxes
- This text is machine translated.
Technical specifications
- Product type
Packaging tape
- Adhesive tape features
High tensile strength
- Length
66 m
- Width
50 mm
- Thickness
0.065 mm
- Breakout force
60 N/10 mm
- Factory colour
Transparent
- Adhesive type
Natural rubber
- Carrier material
PVC wrap
- Series
tesapack® 4124
- Type
PVC
- Content
1 pc(s)
- Dim
(L x W x H) 66 m x 50 mm x 66 m
- Height
66 m
- Material (details)
Natural rubber
- Material thickness
65 µm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2349864 tesa PVC 04124-00342-00 Packaging tape tesapack® 4124 Transparent (L x W) 66 m x 50 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2349864 tesa PVC 04124-00342-00 Packaging tape tesapack® 4124 Transparent (L x W) 66 m x 50 mm 1 pc(s)
Description
The premium packaging tape tesapack® 4124 is ideal for safe and professional packaging of medium to heavy cartons. Since it can be used manually with the help of a tesa® manual dispenser or machine, it can also be used in companies that send many packages every day. The combination of a robust and shock-resistant PVC film and a strong adhesive made of natural rubber results in a high adhesive performance and enormous tear resistance. Another advantage of the packing belt is the smooth and quiet rolling off.
This text is machine translated.
This text is machine translated.
What kind of Adhesive Tape are you looking for?
- 3M adhesive tape
- 3M double-sided adhesive tape
- Adhesive film
- Adhesive strips
- Aluminum adhesive tape
- Anti-slip tape
- Copper tape
- Cover
- Desk tape dispenser
- Double-sided adhesive tape
- Duct Tape
- Electrical tape
- Gaffer tape
- Industrial tape
- Magnetic tape
- Masking tape
- Masking tape
- Packaging tape
- PVC adhesive tape
- Reinforced tape
- Repair tape
- Sealing tape
- Self-fusing adhesive tape
- Tesa reinforced tape
- Tesa tape











