
Quantity (Piece(s))
Unit Price
Package size (plus VAT.)
1
1 M = € 0.07
€ 3.35
10
1 M = € 0.06
€ 3.10
25
1 M = € 0.06
€ 3.00
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (1 m = € 0.07)
€ 3.35
plus VAT.
14-day return policy included
Highlights & Details
Tesakrepp® 4348 - Painting tape for standard painting work indoors
- Indoor (up to 7 days)
- Easy painting
- Smooth surfaces
- Manufacture of light masking masks
- Tear by hand, good color adhesion
Technical specifications
- Product type
Masking tape
- Adhesive tape features
No-residue
Manual pull and tear
- Length
50 m
- Width
19 mm
- Thickness
0.14 mm
- Breakout force
36 N/10 mm
- Factory colour
Beige
- Adhesive type
Natural rubber
- Carrier material
Paper, light creping
- Series
tesakrepp®
- Type
STANDARD
- Content
1 pc(s)
- Dim
(L x W x H) 50 m x 19 mm x 50 m
- Height
50 m
- Material (details)
Natural rubber
- Material thickness
140 µm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2349782 tesa STANDARD 04348-00015-03 Masking tape tesakrepp® Beige (L x W) 50 m x 19 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2349782 tesa STANDARD 04348-00015-03 Masking tape tesakrepp® Beige (L x W) 50 m x 19 mm 1 pc(s)
Description
The high-quality painter tape tesakrepp® 4348 is suitable for painting indoors and can be used with almost all paints. Thanks to the superior tesa® adhesive technology it has an optimally balanced adhesion and can be removed again after application without any problem. The soft-touch painter's tape consists of a slightly creped paper carrier, which is fitted with a adhesive compound made of natural rubber. It is easy to process, easy to tear by hand and is a reliable basis for good work results.
This text is machine translated.
This text is machine translated.
What kind of Adhesive Tape are you looking for?
- 3M adhesive tape
- 3M double-sided adhesive tape
- Adhesive film
- Adhesive strips
- Aluminum adhesive tape
- Anti-slip tape
- Copper tape
- Cover
- Desk tape dispenser
- Double-sided adhesive tape
- Duct Tape
- Electrical tape
- Gaffer tape
- Industrial tape
- Magnetic tape
- Masking tape
- Masking tape
- Packaging tape
- PVC adhesive tape
- Reinforced tape
- Repair tape
- Sealing tape
- Self-fusing adhesive tape
- Tesa reinforced tape
- Tesa tape















