
Sugran by tesa® - formable all purpose adhesive, 8er-Pack (8 x 3.5 g) in black, white, green, brown & gray
Highlights & Details
- Versatile: Formable, waterproof, heat, cold and UV resistant, durable and electrically insulating
- For repairing, gluing, building, sealing, mounting without drilling and for many DIY ideas
- Enables clean working: Hand-shaped, non-liquid and non-toxic formula for quick and easy application in indoor and outdoor areas
- Holds up to 2 kg on many materials such as glass, ceramic, wood, metal, plaster, Most plastics and some natural materials (e.g. leather)
Technical specifications
- Processing temperature: Min. -10 °C
- Suitable for
Most plastics, glass, cardboard, carpet, metal, Marble, steel, stone, textiles, smooth wood, Tiles, wooden floors, brick, acrylic glass, paper, Concrete, wallpaper
- Product type
Paste
- Adhesive features
Formable
UV-resistant
Temperature-proof
Water-resistant
- Not suitable for
Oil-containing plastics such as polypropylene or polyethylene
- Processing time
30 min
- Material suitability
Plastic
Glass
Cardboard
Metal
Marble
Steel
Stone
Fabric
Wood
Ceramics
Show more
- Heat resistance
-40 - 180 °C
- Content
8 pc(s)
- Factory colour
Black
White
Green
Brown
Grey
Documents & Downloads
Security datasheet
Security datasheet 2349579 tesa Sugru Paste 41285-00001-00 Black, White, Green, Brown, Grey 8 pc(s)
Description
Sug: Your practical tool for repairs, DIY ideas, handicrafts and upcycling
Everyday repairs, gluing, sealing, strengthening, mounting without drilling, DIY ideas or creative projects – the application possibilities for Sug are unlimited. With this clever material you can do everything. Its UV and weather resistance makes Sug easy to use outdoors. Sug is therefore ideal for sealing running and hiking boots. Do you have anything to repair at home? Don't worry, Sug is temperature resistant, waterproof and incredibly durable. You can use Sug in the shower and sink in your kitchen, for example. Does your charging cable break again and again? You don't have to buy a new one again. Repair it with Sug: Sug is electrically insulating and suitable for repairs to low current consumer electronics below 24 volts. Use Sug to rebuild broken parts on objects such as pot covers or toasters. Repair broken zippers. Install a telephone holder. Protect objects from falling over and scratching with rubber feet. Install almost anything without drilling. You can even repair the seals of refrigerators, dishwashers and washing machines. Sug is the best adhesive for everyday tool-free repairs, as well as for improvements indoors and outdoors. The all-purpose molded adhesive is ideal for plastic**, glass and many other materials. Sug also helps to organize yourself in a practical way in a small space, such as cupboards, narrow bedrooms and dining rooms. Sug is also ideal for handicrafts with children. This allows you to create fun clothes hangers and imaginative book supports, or repair broken toys. But that's not all. Sug offers you a world of creative possibilities. It is the only glue in the world that lets you turn the things you love into any object of your imagination.
This text is machine translated.
Scope of delivery
- All-purpose adhesive, black (3.5 g)
- All-purpose adhesive, white (3.5 g)
- All-purpose glue, green (3.5 g)
- All-purpose adhesive, brown (3.5 g)
- All-purpose glue, gray (3.5 g)








