Tesaband® 4651 Premium
The Premium Tape, which also meets the highest requirements: Tesaband 4651 Premium, which combines excellent processing properties with a highest level of quality. It is ideal for indoor use because it has a wide range of applications: Whether for marking or color identification markings, whether for bundling, fixing, taping, fixing tape, fixing or fixing etc. The processing is simple, since the tape can be labeled, can be easily rolled and then be easily ripped by hand - with straight tear-off edges.
Even on rough surfaces the armored tape has an exceptionally high adhesive strength. It is not only weather-proof and age-resistant, but also has a temperature resistance of up to 130 °C. A high performance premium band with plastic coating, consisting of an especially high-quality 148 mesh cell-wool fabric carrier and a natural rubber adhesive.
The possible applications are extensive - here are just a few more examples: For sealing cartons, cans and sleeves, for sealing drilled holes, slots, openings or ventilation ducts. As noise and abrasion protection, as base band at refrigerator and kitchen cabinets or as protection with sharp-edged objects (industrial safety).
This multiple package is excellently suitable as a stock for companies and companies of all kinds.
tesa - more than one adhesive tape
tesa is one of the world's leading manufacturers of adhesive tapes and adhesive system solutions and stands for high quality products. For over 125 years, the German company has been developing solutions for a wide range of applications in the office, house and garden as well as for the automotive and electronics industries. Home tesa offers several hundred solutions in the field of fastening, assembly, packaging, renovation, repair, Isolate or protect against insects, dust and draft.
This text is machine translated.