Tesaband® 4688 Standard
This repair tape stands out due to its good processing characteristics and a variety of applications. Mark, cover, pack, protect, fix - all this is possible. Tesaband 4688 Standard is not only water- and aging resistant, but also has a temperature resistance up to 110 ° C. This is a standard PE-extruded fabric tape made from 55 mesh PET/cellulose fabric and a natural rubber adhesive. Despite all its flexibility, it is nevertheless firm. Even on rough surfaces it has a high adhesive force. The tape is easy to roll and can then be easily ripped by hand. No more messing with scissors.
The possible applications are extensive - here are just a few more examples: For sealing of, for example, cardboard boxes, cans. In addition to the bonding of construction foils, bundling of cables and for splicing films.
Important: Tesaband 4688 is certified by AREVA according to the requirements of Siemens AG, standard TLV 9027/01/06 for nuclear power plants: Total content of halogen 1000 ppm, total content of sulfur 1000 ppm.
This multiple package is excellently suitable as a stock for companies and companies of all kinds.
tesa - more than one adhesive tape
tesa is one of the world's leading manufacturers of adhesive tapes and adhesive system solutions and stands for high quality products. For over 125 years, the German company has been developing solutions for a wide range of applications in the office, house and garden as well as for the automotive and electronics industries. Home tesa offers several hundred solutions in the field of fastening, assembly, packaging, renovation, repair, Isolate or protect against insects, dust and draft.
This text is machine translated.