
Number
Highlights & Details
tesa ultra Power under water transparent 1.5 m x 50 mm
- Strong grip in wet conditions: The adhesive tape also reliably holds on wet surfaces and under water
- Robust and durable: The extra thick repair tape offers an especially strong adhesive power
- In wind and weather: UV and temperature resistance enables repairs under all conditions
- Resistance and flexibility: The abrasion-resistant repair tape adapts to shapes and objects
- Ideal for repairing holes, cracks or leaks - no matter whether indoors or outdoors
- The transparent adhesive tape is almost invisible on any surface
Technical specifications
- Product type
Repair tape
- Adhesive tape features
Manual pull and tear
Temperature-resistant
Damp-proof
UV-resistant
Weatherproof
Waterproof
- Length
1.5 m
- Width
50 mm
- Breakout force
90 N/10 mm
- Max. temperature
+60 °C
- Min. temperature
-30 °C
- Factory colour
Transparent
- Carrier material
PVC wrap
- Type
Ultra Power Underwater
- Content
1 pc(s)
- Dim
(L x W) 1.5 m x 50 mm
- Material thickness
730 µm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3306586 tesa Ultra Power Underwater 56481-00000-00 Repair tape Transparent (L x W) 1.5 m x 50 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3306586 tesa Ultra Power Underwater 56481-00000-00 Repair tape Transparent (L x W) 1.5 m x 50 mm 1 pc(s)
Information
Information 3306586 tesa Ultra Power Underwater 56481-00000-00 Repair tape Transparent (L x W) 1.5 m x 50 mm 1 pc(s)
Description
A crack in the pool, a broken paddle or a leak in the drain pipe: Suddenly occurring problems in everyday life, in the kitchen or in the bathroom, or even during an outdoor adventure require a quick and above all reliable solution. The tesa Ultra Power Under water repair tape makes repairs not only possible on dry surfaces, but also in wet conditions or even under water and offers a very strong hold at the same time. The versatile sealing band flexibly adapts to different shapes and objects and can be used for repairing holes, cracks and cracks as well as for sealing of leaking gutters, drains or other leaks. Thanks to its transparency, the sealing tape adjusts itself to any environment and is almost invisible. Its high UV and temperature resistance means it can even be used in extreme weather conditions and temperatures between -30 °C and +60 °C. The tesa Ultra Power Under Water Repair Tape is not only a helpful companion for open air activities, but should also be a part of every household.
tesa - more than one adhesive tape
The German company has been developing solutions for a wide range of applications for over 125 years. tesa is one of the world's leading manufacturers of adhesive tapes and adhesive system solutions and stands for innovative and high-quality products.
This text is machine translated.
What kind of Adhesive Tape are you looking for?
- 3M adhesive tape
- 3M double-sided adhesive tape
- Adhesive film
- Adhesive strips
- Aluminum adhesive tape
- Anti-slip tape
- Copper tape
- Cover
- Desk tape dispenser
- Double-sided adhesive tape
- Duct Tape
- Electrical tape
- Gaffer tape
- Industrial tape
- Magnetic tape
- Masking tape
- Masking tape
- Packaging tape
- PVC adhesive tape
- Reinforced tape
- Repair tape
- Sealing tape
- Self-fusing adhesive tape
- Tesa reinforced tape
- Tesa tape







