
Number
Tesa Powerbond® Ultra Strong Pads 9 X 0,06 m x 20 mm
Highlights & Details
- Extremely adhesive on both sides
- Ready to use immediately
- Works indoors and in protected outdoor areas (not UV-resistant. Protect from direct contact with water.)
- Holds up to 6 kg per pad (for flat objects up to 10 mm deep and on most smooth, sufficiently firm surfaces.)
- Hold on tiles, wood and most plastics
Technical specifications
- Product type
Double sided adhesive pads
- Adhesive tape features
Suitable for indoor/outdoor use
Extra strong
Double-sided tape
- Length
60 mm
- Width
20 mm
- Thickness
1.1 mm
- Factory colour
White
- Adhesive type
Natural rubber
- Carrier material
PE foam
- Series
tesa® Powerbond
- Type
ULTRA STRONG
- Content
1 pc(s)
- Dim
(L x W) 60 mm x 20 mm
- Material (details)
Synthetic rubber
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 548848 tesa ULTRA STRONG 55790-00001-00 Double sided adhesive pads tesa® Powerbond White (L x W) 60 mm x 20 mm 1 pc(s)
Information
Information 548848 tesa ULTRA STRONG 55790-00001-00 Double sided adhesive pads tesa® Powerbond White (L x W) 60 mm x 20 mm 1 pc(s)
Description
Scope of delivery
- 9 pieces
What kind of Adhesive Tape are you looking for?
- 3M adhesive tape
- 3M double-sided adhesive tape
- Adhesive film
- Adhesive strips
- Aluminum adhesive tape
- Anti-slip tape
- Copper tape
- Cover
- Desk tape dispenser
- Double-sided adhesive tape
- Duct Tape
- Electrical tape
- Gaffer tape
- Industrial tape
- Magnetic tape
- Masking tape
- Masking tape
- Packaging tape
- PVC adhesive tape
- Reinforced tape
- Repair tape
- Sealing tape
- Self-fusing adhesive tape
- Tesa reinforced tape
- Tesa tape






