
Quantity (Piece(s))
Unit Price
Package size (plus VAT.)
1
1 M = € 0.06
€ 4.19
5
1 M = € 0.06
€ 3.92
10
1 M = € 0.06
€ 3.81
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (1 m = € 0.06)
€ 4.19
plus VAT.
14-day return policy included
Highlights & Details
Tesapack® 4024 - Pack light to medium heavy packages safely
- Easy manual processing
- Universally applicable for the closure of light to medium weight shipping boxes
- This text is machine translated.
Technical specifications
- Product type
Packaging tape
- Adhesive tape features
Non-aging
UV-resistant
Temperature-resistant
All-purpose
- Length
66 m
- Width
50 mm
- Thickness
0.05 mm
- Breakout force
45 N/10 mm
- Factory colour
Transparent
- Adhesive type
Acrylic
- Carrier material
PP film
- Series
tesapack® 4024
- Type
UNIVERSAL
- Content
1 pc(s)
- Dim
(L x W) 66 m x 50 mm
- Material thickness
50 µm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2349862 tesa UNIVERSAL 04024-00236-04 Packaging tape tesapack® 4024 Transparent (L x W) 66 m x 50 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2349862 tesa UNIVERSAL 04024-00236-04 Packaging tape tesapack® 4024 Transparent (L x W) 66 m x 50 mm 1 pc(s)
Description
With the universal packaging adhesive tape tesapack® 4024, you can professionally pack light to medium packages. The extra high initial adhesive force ensures an immediate and secure closure of the box, was a great way to simplify the packaging process. The solvent-free packaging adhesive tape consists of a PP film, which is equipped with a special acrylate dispersion adhesive. Thanks to its high UV, aging and temperature resistance, the package tape also has a long service life. You can comfortably process the packaging adhesive tape in all tesa® hand rollers and pack your shipping cartons quietly. In addition, the packaging adhesive tape is also suitable for machine use.
This text is machine translated.
This text is machine translated.
Features
- * Easy manual processing
- * universally applicable for the closure of light to medium weight Shipping boxes
What kind of Adhesive Tape are you looking for?
- 3M adhesive tape
- 3M double-sided adhesive tape
- Adhesive film
- Adhesive strips
- Aluminum adhesive tape
- Anti-slip tape
- Copper tape
- Cover
- Desk tape dispenser
- Double-sided adhesive tape
- Duct Tape
- Electrical tape
- Gaffer tape
- Industrial tape
- Magnetic tape
- Masking tape
- Masking tape
- Packaging tape
- PVC adhesive tape
- Reinforced tape
- Repair tape
- Sealing tape
- Self-fusing adhesive tape
- Tesa reinforced tape
- Tesa tape










