
Quantity (Piece(s))
Unit Price
Package size (plus VAT.)
1
1 M = € 1.19
€ 7.13
5
1 M = € 1.12
€ 6.70
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (1 m = € 1.19)
€ 7.13
plus VAT.
14-day return policy included
Highlights & Details
Tesamoll® Universal Foam 6 m x 15 mm
- For columns from 1 - 5 mm
- Self-adhesive - easy mounting
- Soft and elastic
- Easy to clean, wipe clean
- Durability: 2 years
Technical specifications
- Product type
Draught excluder
- Adhesive tape features
Self-adhesive
UV-resistant
Ozone-resistant
Weatherproof
- Length
6 m
- Width
15 mm
- Thickness
5 mm
- Max. temperature
+80 °C
- Min. temperature
-30 °C
- Factory colour
White
- Adhesive type
Natural rubber
- Carrier material
PVC wrap
- Series
tesamoll®
- Type
UNIVERSAL
- Content
1 pc(s)
- Dim
(L x W x H) 6 m x 15 mm x 6 m
- Height
6 m
- Material (details)
Synthetic rubber
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 548841 tesa UNIVERSAL 55604-00100-00 Draught excluder tesamoll® White (L x W) 6 m x 15 mm 1 pc(s)
Information
Information 548841 tesa UNIVERSAL 55604-00100-00 Draught excluder tesamoll® White (L x W) 6 m x 15 mm 1 pc(s)
Description
The versatile self-adhesive tesa® foam draught excluder for windows and doors is easy to fit. Easy to adapt to different gap sizes due to flexible foam. Very effective for noise reduction for indoor use. Seals gaps from 1 to 5mm. Durability: 1 to 2 years.
What kind of Adhesive Tape are you looking for?
- 3M adhesive tape
- 3M double-sided adhesive tape
- Adhesive film
- Adhesive strips
- Aluminum adhesive tape
- Anti-slip tape
- Copper tape
- Cover
- Desk tape dispenser
- Double-sided adhesive tape
- Duct Tape
- Electrical tape
- Gaffer tape
- Industrial tape
- Magnetic tape
- Masking tape
- Masking tape
- Packaging tape
- PVC adhesive tape
- Reinforced tape
- Repair tape
- Sealing tape
- Self-fusing adhesive tape
- Tesa reinforced tape
- Tesa tape

















