
Number
tesa® double sided universal adhesive tape - ideal for laying carpets as well as for handicrafts and decoration work
Highlights & Details
- Easily tearable by Hand
- Foil quality
Technical specifications
- Product type
Double sided adhesive tape
- Adhesive tape features
High tensile strength
Manual pull and tear
- Length
5 m
- Width
50 mm
- Thickness
0.185 mm
- Factory colour
White
- Adhesive type
Natural rubber
- Carrier material
Polypropylene
- Series
tesa®
- Type
UNIVERSAL
- Content
1 pc(s)
- Dim
(L x W x H) 5 m x 50 mm x 5 m
- Height
5 m
- Material (details)
Synthetic rubber
- Product type description
Une fixation double face extra-forte !
- UKCA
not relevant
Documents & Downloads
Information
Information 540872 tesa UNIVERSAL 56170-00004-11 Double sided adhesive tape White (L x W) 5 m x 50 mm 1 pc(s)
Security datasheet
Security datasheet 540872 tesa UNIVERSAL 56170-00004-11 Double sided adhesive tape White (L x W) 5 m x 50 mm 1 pc(s)
Description
What kind of Adhesive Tape are you looking for?
- 3M adhesive tape
- 3M double-sided adhesive tape
- Adhesive film
- Adhesive strips
- Aluminum adhesive tape
- Anti-slip tape
- Copper tape
- Cover
- Desk tape dispenser
- Double-sided adhesive tape
- Duct Tape
- Electrical tape
- Gaffer tape
- Industrial tape
- Magnetic tape
- Masking tape
- Masking tape
- Packaging tape
- PVC adhesive tape
- Reinforced tape
- Repair tape
- Sealing tape
- Self-fusing adhesive tape
- Tesa reinforced tape
- Tesa tape

