
Quantity (Piece(s))
Unit Price
Package size (plus VAT.)
1
1 M = € 0.34
€ 8.39
3
1 M = € 0.32
€ 7.92
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (1 m = € 0.34)
€ 8.39
plus VAT.
14-day return policy included
Highlights & Details
tesa® EXTRA POWER fabric tape
- Factory colour White
- Weather-proof for inner and outer applications
Technical specifications
- Product type
Cloth tape
- Adhesive tape features
Non-aging
Grease resistant
Damp-proof
High tensile strength
Solvent-free
Oil-resistant
Ozone-resistant
Temperature-resistant
UV-resistant
Manual pull and tear
Show more
- Length
25 m
- Width
50 mm
- Thickness
0.215 mm
- Breakout force
100 N/10 mm
- Factory colour
White
- Adhesive type
Natural rubber
- Carrier material
Polyethylene
- Series
tesa® extra Power
- Type
UNIVERSAL
- Content
1 pc(s)
- Dim
(L x W x H) 25 m x 50 mm x 25 m
- Height
25 m
- Material (details)
Synthetic rubber
- UKCA
not relevant
Documents & Downloads
Security datasheet
Security datasheet 541245 tesa UNIVERSAL 56388-00002-05 Cloth tape tesa® extra Power White (L x W) 25 m x 50 mm 1 pc(s)
Description
The tesa® extra Power Universal is a reinforced fabric foil tape as problem solver for house-hold and beginners. For fast and simple solutions.
What kind of Adhesive Tape are you looking for?
- 3M adhesive tape
- 3M double-sided adhesive tape
- Adhesive film
- Adhesive strips
- Aluminum adhesive tape
- Anti-slip tape
- Copper tape
- Cover
- Desk tape dispenser
- Double-sided adhesive tape
- Duct Tape
- Electrical tape
- Gaffer tape
- Industrial tape
- Magnetic tape
- Masking tape
- Masking tape
- Packaging tape
- PVC adhesive tape
- Reinforced tape
- Repair tape
- Sealing tape
- Self-fusing adhesive tape
- Tesa reinforced tape
- Tesa tape
















