
Number
Total (1 m = € 0.17)
€ 8.39
plus VAT.
14-day return policy included
tesa® EXTRA POWER fabric tape
Highlights & Details
- Factory colour Silver
- Weather-proof for inner and outer applications
Technical specifications
- Product type
Cloth tape
- Adhesive tape features
Non-aging
Grease resistant
Damp-proof
High tensile strength
Solvent-free
Oil-resistant
Ozone-resistant
Temperature-resistant
UV-resistant
Manual pull and tear
Show more
- Length
50 m
- Width
50 mm
- Thickness
0.215 mm
- Breakout force
100 N/10 mm
- Factory colour
Silver
- Adhesive type
Natural rubber
- Carrier material
Polyethylene
- Series
tesa® extra Power
- Type
UNIVERSAL
- Content
1 pc(s)
- Dim
(L x W) 50 m x 50 mm
- Height
0.000 mm
- Material (details)
Synthetic rubber
- UKCA
not relevant
Documents & Downloads
Security datasheet
Security datasheet 540948 tesa UNIVERSAL 56389-00000-11 Cloth tape tesa® extra Power Silver (L x W) 50 m x 50 mm 1 pc(s)
Description
The tesa® extra Power Universal is a fabric reinforced folien tape as the problem solver for households and hobby. For repairs, mounting, binding, reinforce, sealing, identification etc.. For fast and simple solutions.
What kind of Adhesive Tape are you looking for?
- 3M adhesive tape
- 3M double-sided adhesive tape
- Adhesive film
- Adhesive strips
- Aluminum adhesive tape
- Anti-slip tape
- Copper tape
- Cover
- Desk tape dispenser
- Double-sided adhesive tape
- Duct Tape
- Electrical tape
- Gaffer tape
- Industrial tape
- Magnetic tape
- Masking tape
- Masking tape
- Packaging tape
- PVC adhesive tape
- Reinforced tape
- Repair tape
- Sealing tape
- Self-fusing adhesive tape
- Tesa reinforced tape
- Tesa tape
















