
Number
Total (1 m = € 0.16)
€ 7.97
plus VAT.
14-day return policy included
tesa® EXTRA POWER fabric tape
Highlights & Details
- Factory colour Black
Technical specifications
- Product type
Cloth tape
- Adhesive tape features
Non-aging
Grease resistant
Damp-proof
High tensile strength
Solvent-free
Oil-resistant
Ozone-resistant
Temperature-resistant
UV-resistant
Manual pull and tear
Show more
- Length
50 m
- Width
50 mm
- Thickness
0.215 mm
- Breakout force
100 N/10 mm
- Factory colour
Black
- Adhesive type
Natural rubber
- Carrier material
Polyethylene
- Series
tesa® extra Power
- Type
UNIVERSAL
- Content
1 pc(s)
- Dim
(L x W) 50 m x 50 mm
- Material (details)
Synthetic rubber
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 330394 tesa UNIVERSAL 56389-00001-05 Cloth tape tesa® extra Power Black (L x W) 50 m x 50 mm 1 pc(s)
Description
The high-performance film tape tesa extra power® Universal should not be missing in any household. As a versatile everyday assistant, it provides valuable support in the home, in the garden, while camping, at festivals or in or at the car. Outdoor use is possible because it is very robust and weather-resistant. The high-quality foil tape is impressive due to the well-known high tesa® adhesive strength, can be handled very easily and even torn by hand, was however not affected by the tear strength. It is particularly suitable if small damages are to be fixed quickly and easily.
This text is machine translated.
This text is machine translated.
What kind of Adhesive Tape are you looking for?
- 3M adhesive tape
- 3M double-sided adhesive tape
- Adhesive film
- Adhesive strips
- Aluminum adhesive tape
- Anti-slip tape
- Copper tape
- Cover
- Desk tape dispenser
- Double-sided adhesive tape
- Duct Tape
- Electrical tape
- Gaffer tape
- Industrial tape
- Magnetic tape
- Masking tape
- Masking tape
- Packaging tape
- PVC adhesive tape
- Reinforced tape
- Repair tape
- Sealing tape
- Self-fusing adhesive tape
- Tesa reinforced tape
- Tesa tape
















