
Number
Tesapack® Eco & Strong 66 m x 50 mm Green (Printed)
Highlights & Details
- Strong PP-quality
- Strong adhesive
- High UV and aging resistance
- Smooth and quiet rolling
- Backing film & roller core made from 100% recycled material
- Very good to process in all tesapack® hand rollers
Technical specifications
- Product type
Packaging tape
- Adhesive tape features
Non-aging
High tensile strength
Low-noise
Solvent-free
Recyclable
- Length
66 m
- Width
50 mm
- Thickness
0.056 mm
- Breakout force
40 N/10 mm
- Factory colour
Green
- Adhesive type
Acrylic
- Carrier material
Polypropylene (PP)
- Series
tesapack®
- Type
ECO & STRONG
- Content
1 pc(s)
- Dim
(L x W x H) 66 m x 50 mm x 66 m
- Height
66 m
- Material (details)
Water-based acrylate
- Material
Polypropylene
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 490747 tesa ECO & STRONG 58156-00000-00 Packaging tape tesapack® Green (L x W) 66 m x 50 mm 1 pc(s)
Information
Information 490747 tesa ECO & STRONG 58156-00000-00 Packaging tape tesapack® Green (L x W) 66 m x 50 mm 1 pc(s)
Description
What kind of Adhesive Tape are you looking for?
- 3M adhesive tape
- 3M double-sided adhesive tape
- Adhesive film
- Adhesive strips
- Aluminum adhesive tape
- Anti-slip tape
- Copper tape
- Cover
- Desk tape dispenser
- Double-sided adhesive tape
- Duct Tape
- Electrical tape
- Gaffer tape
- Industrial tape
- Magnetic tape
- Masking tape
- Masking tape
- Packaging tape
- PVC adhesive tape
- Reinforced tape
- Repair tape
- Sealing tape
- Self-fusing adhesive tape
- Tesa reinforced tape
- Tesa tape

