
Tesla Pt1K , class 1/3B Pt1K , class 1/3B PTC Platinum temperature sensor -200 up to +400 °C 1000 Ω 3850 ppm/K
Number
Technical specifications
- Type
Pt1K , class 1/3B
- Model
PTC
- Temperature reading range (min.)
-200 °C
- Temperature reading range (max.)
+400 °C
- Temperature reading range
-200 up to +400 °C
- Connector
Solder pins
- Accuracy class
1/3 B
- Resistance
1000 Ω
- Resistance reference
0 °C
- Temperature coefficient
3850 ppm/K
- Length
14.2 mm
- Width
1.8 mm
- Height
1.3 mm
- Dim
(L x W x H) 14.2 x 1.8 x 1.3 mm
- Product type
Platinum temperature sensor
Documents & Downloads
Datasheet
Datasheet 1511537 Tesla Pt1K , class 1/3B Pt1K , class 1/3B PTC Platinum temperature sensor -200 up to +400 °C 1000 Ω 3850 ppm/K
User & Safety Instructions
User & Safety Instructions 1511537 Tesla Pt1K , class 1/3B Pt1K , class 1/3B PTC Platinum temperature sensor -200 up to +400 °C 1000 Ω 3850 ppm/K
