
Highlights & Details
Voltage tester Testboy® 40 Plus
- user-friendly and robustVoltage range up to 400 V AC/DCPhase search against the protective conductor
Technical specifications
- Standards: IEC/EN 61010-1
- CAT III 400 V
- Power supply: via the object to be measured.
- Product type
Two-pole voltage tester
- Reading type
Phase
- Display
LED
- V AC reading range
6 up to 400 V
- V DC reading range
6 up to 400 V
- Reading category
CAT III
IP20
ISO standards
- Dim
(L x W x H) 210 x 60 x 30 mm
- Weight
100 g
- Max. frequency
60 Hz
- Min. frequency
0 Hz
- Frequency range
0 Hz - 60 Hz
- V AC reading range (max.)
400 V
- V AC reading range (min.)
6 V
- Voltage DC reading range (max.)
400 V
- Voltage reading range DC (min.)
6 V
- Width
60 mm
- Height
30 mm
- Length
210 mm
- Type
40 Plus
Documents & Downloads
Datasheet
Datasheet 1238378 Testboy 40 Plus Two-pole voltage tester Calibrated to (ISO standards) CAT III LED
User & Safety Instructions
User & Safety Instructions 1238378 Testboy 40 Plus Two-pole voltage tester Calibrated to (ISO standards) CAT III LED
Information
Information 1238378 Testboy 40 Plus Two-pole voltage tester Calibrated to (ISO standards) CAT III LED
Information 1238378 Testboy 40 Plus Two-pole voltage tester Calibrated to (ISO standards) CAT III LED
Conformity certificate
Conformity certificate 1238378 Testboy 40 Plus Two-pole voltage tester Calibrated to (ISO standards) CAT III LED
Description
This text is machine translated.
Scope of delivery
- User manual.

