

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
0.1 mV
Handheld multimeter
600 V
1 mV
600 V
0.1 µA
10 A
0.1 µA
10 A
200 Ω - 20 MΩ
7.5 MΩ
7.5 MΩ
0.8 %
Average
40 Hz - 400 Hz Hz
none
2 x AAA
165 mm
85 mm
300 g
Manufacturer's standards (no certificate)
CAT IV 600 V
AC/DC
AC/DC
TB-3000
Digital
2000
(W x H) 85 mm x 165 mm
0.5 %
2000 counts
CAT IV 600V
not relevant
Datasheet 123166 Testboy TB-3000 Handheld multimeter Digital CAT IV 600 V Display (counts): 2000
User & Safety Instructions 123166 Testboy TB-3000 Handheld multimeter Digital CAT IV 600 V Display (counts): 2000
User & Safety Instructions 123166 Testboy TB-3000 Handheld multimeter Digital CAT IV 600 V Display (counts): 2000