

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
0.1 mV
Clamp meter
600 V
0.1 mV
600 V
0.01 A
600 A
0.01 A
600 A
0.1 Ω - 600 MΩ
0.1 Hz - 10 kHz
1.2 %
True RMS
10 Hz - 10 kHz Hz
none
2x AAA battery
220 mm
75 mm
340 g
Manufacturer's standards (no certificate)
CAT III 600 V
AC/DC
AC/DC
TV 216N
Digital
6600
(W x H) 75 mm x 220 mm
28 mm
yes
Datasheet 128620 Testboy TV 216N Clamp meter, Handheld multimeter Digital CAT III 600 V Display (counts): 6600
User & Safety Instructions 128620 Testboy TV 216N Clamp meter, Handheld multimeter Digital CAT III 600 V Display (counts): 6600
User & Safety Instructions 128620 Testboy TV 216N Clamp meter, Handheld multimeter Digital CAT III 600 V Display (counts): 6600