
Highlights & Details
Current clamp adapter TT-CC220
- N/A
- Opening range of current clamps 11 mm
Technical specifications
- Nominal voltage: 600 V
- Resolution: 100 mV/A, 10 mV/A
- Opening range of current clamps
11 mm
- Product type
Clamp meter adapter
- Type B
BNC socket
Jack plug
DAkkS standards
- A AC reading range (min.)
50 mA
- Amperage reading range AC (max.)
100 A
- Basic accuracy
±3 %
- Amperage reading range DC (min.)
50 mA
- A DC reading range (max.)
100 A
- Power supply (details)
230 V/AC, 9 V DC
- Dim
(L x W x H) 32 x 70 x 280 mm
- Current reading
AC/DC
- Reading category
CAT II 600 V
CAT III 300 V
- Weight
260 g
- Max. frequency
300 kHz
- Calibration service
10 Calibration Values per area; DC, AC
- Width
70 mm
- Height
280 mm
- Length
32 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1891644 Testec Clamp meter adapter Calibrated to (DAkkS standards) A/AC reading range: 50 mA - 100 A A/DC reading range: 50 mA -
Information
Information 1891644 Testec Clamp meter adapter Calibrated to (DAkkS standards) A/AC reading range: 50 mA - 100 A A/DC reading range: 50 mA -
Information 1891644 Testec Clamp meter adapter Calibrated to (DAkkS standards) A/AC reading range: 50 mA - 100 A A/DC reading range: 50 mA -
Description
This text is machine translated.
Features
- DC zero balancing
- Power supply or battery mode possible
- 2 measuring ranges for accurate measurements
- Battery indicator
- Overload indicator..
Scope of delivery
- BNC-connection cable 1 m
- Fully insulated adapter BNC 4 mm banana plug
- Power supply unit
- Hard case
- User manual.
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













