
Highlights & Details
testo Smart case cold - storage bag for Smart samples measuring devices
- Practical storage bag for the separately available Smart Probes testo 115i (2x) and testo 549i (2x)
- Outer: Shock proof, flexible hard shell with zip fastener
- Inside: Protective foam insert with form-fitting pockets for each meter
- Compact dimensions 250 x 180 x 70 mm
Technical specifications
- Product color: Black
- Product type
Fire pit bag
- Compatible with
testo
- Weight
249.8 g
- Width
250 mm
- Height
70 mm
- Length
180 mm
- Depth
70 mm
- Type
testo Smart Case Kälte - Aufbewahrungstasche für Smart Probes Messgeräte
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3557603 testo 0516 0240 testo Smart Case Kälte - Aufbewahrungstasche für Smart Probes Messgeräte Fire pit bag 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3557603 testo 0516 0240 testo Smart Case Kälte - Aufbewahrungstasche für Smart Probes Messgeräte Fire pit bag 1 pc(s)
Description
Robust on the outside, soft on the inside: The testo Smart Case "Cold" with hard shell and integrated foam insert with form-fitting compartments. It holds your Smart probes testo 115i (2x) and testo 549i (2x) safe storage and transport.
This text is machine translated.
This text is machine translated.
Scope of delivery
- testo Smart case "Cold" (without measuring devices), including foam insert












