
Number
Highlights & Details
testo 460 rotation number measuring device
- Optical rotation number measurement with LED sighting
Technical specifications
- Protection class: IP40
- Response time 0.5s
- Temperature range: 0 - 50°C
- Power supply: 2 micro batteries (AAA)
- Product type
Tachometer
- Measuring type
Optical
- RPM accuracy
± 0,02 %
- Speed resolution
0.1
- Reading distance
10 - 40 cm
- Dim
(L x W x H) 119 x 46 x 25 mm
Manufacturer's standards (no certificate)
- Weight
85 g
- Display
LCD
- Rotational speed, mechanical (max.)
30000 U/min
- Rotational speed, mechanical (min.)
100 U/min
- Rotational speed, optical (max.)
30000 U/min
- Rotational speed, optical (min.)
100 U/min
- Rotational speed range (max.)
100 - 30000 U/min
- Rotational speed (optical)
100 - 30000 U/min
- Width
46 mm
- Height
25 mm
- Length
119 mm
- Type
460
- Pick-up time (details)
0.5 s
- Display (details)
LCD
- Power supply (details)
2 batteries (AAA)
- Type
testo 460
- Temperature range
0 - 50 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 101409 testo 0560 0460 Tachometer Optical 100 - 30000 U/min 100 - 30000 U/min
User & Safety Instructions
User & Safety Instructions 101409 testo 0560 0460 Tachometer Optical 100 - 30000 U/min 100 - 30000 U/min
Information
Information 101409 testo 0560 0460 Tachometer Optical 100 - 30000 U/min 100 - 30000 U/min
Conformity certificate
Conformity certificate 101409 testo 0560 0460 Tachometer Optical 100 - 30000 U/min 100 - 30000 U/min
Description
Features
- Display Lighting
- Hold function and Max-/Min-Worth
- Measurement sizes rpm, rps.
Scope of delivery
- Protective cap
- Leather-belt pouch
- 2 batteries
- Supporting loop
- Calibration protocol
- Instructions for use.

