
Number
Highlights & Details
3-channel temperature measuring device TE type K/T/J/S/Pt100
- Display, storage and printing of Delta T, Min, Max and average values
- Acoustic alarm when the limit is exceeded
- Protection class IP65
- Wide range of sensor program
Technical specifications
- Operating temperature: -20 – +50 °C
- Pt100:
- Measuring range: -200 … +800 °C
- Accuracy: ±0.2 °C (-100 … +199.9 °C)
- ± 0.2 % v. MW. (Remaining. measuring range)
- Resolution: 0.05 °C
- Type S (Pt 10 Rh Pt):
- Measuring range: 0 … +1760°C
- Accuracy ±1 °C (0 … +1760 °C)
- Resolution: 1 °C
- Type T (Cu-Cu Ni):
- Measuring range: -200 … +400 °C
- Accuracy: ±0.3 °C (-60 … +60 °C)
- ± (0.2 °C + 0.3% of Mw.) (Remaining. measuring range)
- Resolution: 0.1 °C
- Type K
- Measuring range: -200 … +1370°C
- Accuracy: ±0.3 °C (-60 … +60 °C)
- ± (0.2 °C + 0.3% of Mw.) (Remaining. measuring range)
- Resolution: 0.1 °C
- Type J (thermocouple FeCuNi):
- Measuring range: -200 … +1000°C
- Accuracy: ±0.3 °C (-60 … +60 °C)
- ± (0.2 °C + 0.3% of Mw.) (Remaining. measuring range)
- Resolution: 0.1 °C
- Product type
Thermometer
- Max. temperature
+1370 °C
- Basic accuracy
0.5 %
- Accuracy ± °C
0.2 °C
- Sensor type
Pt100
K
T
J
S
Manufacturer's standards (no certificate)
- Sensor version
detachable
- Dim
(L x W x H) 960 x 155 x 105 mm
- Resolution (temperature)
0.1 °C
- Features
incl. immersion probe
- Weight
960 g
- Calibration range
Temperature
- Width
155 mm
- Height
105 mm
- Length
960 mm
- Power supply
AA battery (3x)
- Min. temperature
-200 °C
- Type
0560 7351
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 102176 testo 0560 7351 Thermometer -200 - +1370 °C Sensor type Pt100, K, T, J, S incl. immersion probe
User & Safety Instructions
User & Safety Instructions 102176 testo 0560 7351 Thermometer -200 - +1370 °C Sensor type Pt100, K, T, J, S incl. immersion probe
Description
This text is machine translated.



