
Number
Highlights & Details
Smart probes climatic set
- Compact professional measuring instruments from the Testo Smart probes series for use with smartphones/tablets
- For the measurement of the air and surface temperature, humidity, air speed and volume flow
- Application-specific menus: volume flow measurement in the channel and at the outlet, detection of mold risk, simple image documentation including IR temperature measurement and marking of the measurement spot
- Measuring data display as a table or graphics
- Data Analysis and shipping via testo Smart Probes App
- Handy transport bag testo Smart Case
Technical specifications
- Measuring range hot-wire: 0 - 30 m/s
- Resolution Hot-wire: 0.01 m/s
- Measuring range impeller: 0.4 - 30 m/s
- Resolution impeller: 0.1 m/s
- Measurement range: 0 - 100% rF
- Humidity: 0.1 % rH
- Measuring range infrared: -30 to +250 °C
- Product type
Hygrometer
- Max. temperature
+250 °C
Manufacturer's standards (no certificate)
- Calibration range
Humidity
- Humidity reading range (max.)
100 RH
- Humidity reading range (min.)
0 RH
- Interfaces
Bluetooth®
- Min. temperature
-30 °C
- Features
incl. 4 wireless sensors
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2150532 testo 0563 0003 10 Hygrometer 0 RH 100 RH incl. 4 wireless sensors
Datasheet 2150532 testo 0563 0003 10 Hygrometer 0 RH 100 RH incl. 4 wireless sensors
Datasheet 2150532 testo 0563 0003 10 Hygrometer 0 RH 100 RH incl. 4 wireless sensors
Datasheet 2150532 testo 0563 0003 10 Hygrometer 0 RH 100 RH incl. 4 wireless sensors
Datasheet 2150532 testo 0563 0003 10 Hygrometer 0 RH 100 RH incl. 4 wireless sensors
User & Safety Instructions
User & Safety Instructions 2150532 testo 0563 0003 10 Hygrometer 0 RH 100 RH incl. 4 wireless sensors
Description
On the Smartphone/Tablet installed testo Smart Probes App, users can conveniently read your measurement values. In the app can be measuring parameters (such as Humidity or temperature) with only one click in the sequence
Replace, delete or add. In addition, as fast as possible to change the displayed measured variables. The app also offers application-specific menus for the identification of mold risks; automatic calculation of the volume flow at the outlet/in the channel by simple parameterization of the exhaust vent/channel cross-section (Dimension and geometry). Finally, the measurement data protocol as PDF or excel file directly by email. In a handy testo Smart Case can be transported easily and are always with the measuring devices when they are needed.
This text is machine translated.
Scope of delivery
- 405 i
- Testo 410 i
- Testo 605 i
- Testo 805 i
- Testo Smart Case
- Batteries
- Calibration record
System requirements
- Requires iOS 8.3 or later/Android 4.3 or later
- Requires a mobile device with Bluetooth ® 4.0








