
Number
Total (€ 205.87 / piece)
€ 205.87
plus VAT.
Only 4 Piece(s) available
Highlights & Details
Smart probes-Schimmel-Set
- With the Testo Smart Probes App recognize risks at an early stage mold
- Measuring points mark with laser function
- Representation and evaluation of the mold risk in traffic light colors
- Data Analysis and shipping includes photo documentation of the affected areas via testo Smart Probes App
Technical specifications
- NTC measuring range: -20 to + 60 °C
- Accuracy NTC ±0.5 °C
- Resolution NTC: 0.1 °C
- Product type
Hygrometer
- Max. temperature
+250 °C
Manufacturer's standards (no certificate)
- Accuracy ± °C
1.5 °C
- Calibration range
Humidity
- Humidity reading range (max.)
100 RH
- Humidity reading range (min.)
0 RH
- Humidity reading accuracy
2.0 RH
- Interfaces
Bluetooth®
- Min. temperature
-30 °C
- Features
Mould detector
Documents & Downloads
Datasheet
Datasheet 2150539 testo 0563 0005 10 Hygrometer 0 RH 100 RH Mould detector
Datasheet 2150539 testo 0563 0005 10 Hygrometer 0 RH 100 RH Mould detector
Datasheet 2150539 testo 0563 0005 10 Hygrometer 0 RH 100 RH Mould detector
User & Safety Instructions
User & Safety Instructions 2150539 testo 0563 0005 10 Hygrometer 0 RH 100 RH Mould detector
Description
The Testo Smart Probes Mold Set in connection with the free testo Smart probes app is ideal for the precautionary mold recognition, so that this does not even arise. This compact and easy to transport set contains the two testo Smart probes testo 605 i and testo 805 I for measuring the ambient temperature, the relative air humidity and the surface temperature. It is thus perfectly suitable for the fast detection of danger of mold.
The results of the mold indication after the traffic light principle (green, yellow, red) and can be evaluated with a push of a button as PDF, CSV or Excel file and to other devices or directly via e-mail can be sent. For illustration purposes only, photos of the affected location into the report.
This text is machine translated.
The results of the mold indication after the traffic light principle (green, yellow, red) and can be evaluated with a push of a button as PDF, CSV or Excel file and to other devices or directly via e-mail can be sent. For illustration purposes only, photos of the affected location into the report.
This text is machine translated.
Scope of delivery
- Testo 605 i
- Testo 805 i
- Testo Smart Case
- Batteries
- Calibration record
System requirements
- Requires iOS 8.3 or later/Android 4.3 or later
- Requires a mobile device with Bluetooth ® 4.0







