
Number
Technical specifications
- Product type
Thermometer
- Max. temperature
+400 °C
- Basic accuracy
1 %
- Accuracy ± °C
1 °C
- Sensor type
K
Manufacturer's standards (no certificate)
- Response time
3 s
- Resolution (temperature)
0.1 °C
- Features
incl. immersion probe
- Calibration range
Temperature
- Min. temperature
-50 °C
- Type
0563 0010
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3191942 testo 0563 0010 Thermometer -50 - +400 °C Sensor type K incl. immersion probe
Datasheet 3191942 testo 0563 0010 Thermometer -50 - +400 °C Sensor type K incl. immersion probe
User & Safety Instructions
User & Safety Instructions 3191942 testo 0563 0010 Thermometer -50 - +400 °C Sensor type K incl. immersion probe
Description
This text is machine translated.
Features
- Smart probes for cordless temperature measurement in a wide range of applications, measurement of gas flow/rest pressure and a measurement menu for pressure drop testing
- In set: testo Smart probe 915i, air probe, immersion/insertion probe, surface probe (all TE type K, class 1), testo Smart probe 510i, Smart case
- Easy to use, evaluate and document with free testo Smart APP and automatic Bluetooth® connection to smartphones, tablets or Testo measuring devices (e.g. testo 300)
Scope of delivery
- Thermometer with smartphone operation Smart PROBE testo 915i
- Differential pressure meter with smartphone operation Smart Probe testo 510i, incl. hose set (Ø 4 mm and 5 mm) with adapter
- Air sensor (TE type K, class 1)
- Immersion/insertion probe (TE type K, class 1)
- Surface probe (TE type K, class 1)
- Storage bag testo Smart Case
- Batteries
- Calibration protocols
System requirements
- Android
- iOS








