
Number
Highlights & Details
testo 440 - lab set
- One measuring device for all climate-relevant parameter Intuitive: Structured measuring menu for long-term measurements
- Accurate: Lab probe with Pt100 sensor for exact results
- Can be expanded with a large probe portfolio
- Wireless measurement with Bluetooth probes
- USB interface for exporting the measuring protocols as CSV files
Technical specifications
- Display area: Graphic color display
- Intuitive menu navigation
- USB interface
- Storage of measurement data
- Product type
Anemometer
- Reading range
0 - 2 hPa
- Unit of measurement
Pressure
Air pressure
Temperature
Manufacturer's standards (no certificate)
- Print resolution
0.001 hPa
IP40
- Type
testo 440 Delta P set 2
- Dim
(L x W x H) 154 x 65 x 32 mm
- Weight
250 g
- Accuracy
0.5 °C
- Reading range (max.)
2 hPa
- Reading range (min.)
0 hPa
- Width
65 mm
- Height
32 mm
- Length
154 mm
Documents & Downloads
Datasheet
Datasheet 3557623 testo 0563 4412 Testo 440 Delta P Set 2 Anemometer Pressure, Air pressure, Temperature 0 - 2 hPa
Datasheet 3557623 testo 0563 4412 Testo 440 Delta P Set 2 Anemometer Pressure, Air pressure, Temperature 0 - 2 hPa
User & Safety Instructions
User & Safety Instructions 3557623 testo 0563 4412 Testo 440 Delta P Set 2 Anemometer Pressure, Air pressure, Temperature 0 - 2 hPa
Description
This text is machine translated.
Scope of delivery
- testo 440 climate meter, 3x mignon batteries type AA, USB-cable and calibration protocol
- Glass-sheathed digital Pt100 laboratory sensor
- Case for testo 440 and 1 probe

