
Highlights & Details
testo 0572 1740 01-DAkkS 174 T Temperature data logger Calibrated to (DAkkS standards) Unit of measurement Temperature -30 up to 70 °C PDF generator
- Professional software with Excel export function for programming the logger and for data analysis as well as for reporting reports in PDF-format
- Large temperature measurement range from -30 °C to +70 °C.
- Secure automatic data backup in case of empty battery or with changing the battery
- Convenient data storage for up to 16,000 readings
Technical specifications
- White
- Product type
Temperature data logger
- Unit of measurement
Temperature
- Temperature resolution
0.1
- Temperature reading range (min.)
-30 °C
- Temperature reading range (max.)
70 °C
- Sampling interval
1 min - 24 hrs
- Memory
16,000 measured values
DAkkS standards
- Battery life
500 days (15 min sampling rate, +25°C)
- Dim
(L x W x H) 60 x 38 x 18.5 mm
- Weight
35 g
- Channels
1
- Features
PDF generator
- Calibration range
Temperature
- Temperature reading range
-30 up to 70 °C
- Temperature accuarcy (details)
0.1
- Width
38 mm
- Height
18.5 mm
- Length
60 mm
- Interfaces
USB-C
IP20
- Power supply
CR 2032 button cell (2x), included
- Reading accuracy temperature
0.5 °C
- Type
174 T
Documents & Downloads
Datasheet
Datasheet 3556451 testo 0572 1740 01-DAkkS 174 T Temperature data logger Calibrated to (DAkkS standards) Unit of measurement Temperature -
User & Safety Instructions
User & Safety Instructions 3556451 testo 0572 1740 01-DAkkS 174 T Temperature data logger Calibrated to (DAkkS standards) Unit of measurement Temperature -
Description
Programming and analysis of the mini-temperature data logger
You can choose between two software versions for programming and reading your temperature data logger and evaluating the measured data on a PC:
ComSoft Basic software – available as a free download – for quick programming of the temperature data logger and an easy data analysis
ComSoft Professional software – also available as an option – offers various options for detailed analysis of the temperature values
Note: Please download the latest software version before starting up the USB logger. You can find it in the download area.
This text is machine translated.
Scope of delivery
- Mini temperature data logger testo 174 T
- Wall bracket
- Battery (2 x CR 2032 Lithium)
- USB 2.0 data transfer cable
- Test report

