
Number
Highlights & Details
testo 0572 1740 02 174 T Mini-Temperatur- Datenlogger Temperature data logger -30 up to 70 °C
- Time-saving and intuitive data read out via USB-C.
- Professional software with Excel export function for programming the logger and for data analysis as well as logging in PDF-format
- Large temperature measurement range from -30 °C to +70 °C.
Technical specifications
- Temperature resolution
0.1 °C
- Sampling interval
15 min
- Memory
16000 measured values
- Battery life
500 days
- Weight
35 g
- Channels
1
- Temperature reading range
-30 up to 70 °C
Manufacturer's standards (no certificate)
- Type
174 T Mini-Temperatur- Datenlogger
- Reading accuracy temperature
0.5 °C
- Temperature reading range (max.)
70 °C
- Temperature reading range (min.)
-30 °C
- Power supply
CR 2032 button cell (2x), included
- Product type
Temperature data logger
Documents & Downloads
Datasheet
Datasheet 3389794 testo 0572 1740 02 174 T Mini-Temperatur- Datenlogger Temperature data logger -30 up to 70 °C
User & Safety Instructions
User & Safety Instructions 3389794 testo 0572 1740 02 174 T Mini-Temperatur- Datenlogger Temperature data logger -30 up to 70 °C
Description
The mini data logger testo 174 T is the ideal solution for the start-up, testing and maintenance of all HVAC/R systems. It monitors temperatures from -30 °C to +70 °C, enables easy data reading via USB-C and uses professional software for efficient analysis and Excel export for easier documentation.
This text is machine translated.
Features
- Secure automatic data backup in case of empty battery or with changing the battery
- Convenient data storage for up to 16,000 readings
Scope of delivery
- Mini temperature data logger testo 174T
- Wall bracket
- Battery (2 x CR 2032 Lithium)
- USB 2.0 data transfer cable
- Test report.
System requirements
- Windows 10, Windows 11













