
Highlights & Details
DAkkS testo 174 H - Mini data logger with USB-C and PC software
- Professional software with Excel export function for programming the logger and for data analysis as well as for reporting reports in PDF-format
- Large temperature measurement range from -20 °C to +70 °C.
- Secure automatic data backup in case of empty battery or with changing the battery
- Convenient data storage for up to 16,000 readings
Technical specifications
- White
- Product type
Temperature data logger
- Unit of measurement
Temperature
Humidity
- Temperature resolution
0.1
- Temperature reading range (min.)
-20 °C
- Temperature reading range (max.)
70 °C
- Sampling interval
1 min - 24 hrs
- Memory
16,000 measured values
DAkkS standards
- Battery life
1 year (15 min sampling rate, +25 °C)
- Dim
(L x W x H) 60 x 38 x 18.5 mm
- Weight
35 g
- Channels
2
- Features
PDF generator
- Calibration range
Temperature
- Humidity reading range (max.)
100 RH
- Humidity reading range (min.)
0 RH
- Temperature reading range
-20 up to 70 °C
- Temperature accuarcy (details)
0.1
- Width
38 mm
- Height
18.5 mm
- Length
60 mm
- Interfaces
USB
IP20
- Power supply
CR 2032 button cell (2x), included
- Reading accuracy temperature
0.5 °C
- Type
174 H
Documents & Downloads
Datasheet
Datasheet 3778752 testo 0572 1741 01-DAkkS 174 H Temperature data logger, RH data logger Calibrated to (DAkkS standards) Unit of measureme
User & Safety Instructions
User & Safety Instructions 3778752 testo 0572 1741 01-DAkkS 174 H Temperature data logger, RH data logger Calibrated to (DAkkS standards) Unit of measureme
Description
Programming and analysis of the data logger for temperature and humidity
You can choose between two software versions for programming and reading your data logger and evaluating the measured data on a PC:
ComSoft Basic software – available free download – for quick programming of the data logger and simple data analysis
ComSoft Professional software – additionally available optionally – offers different options for a more detailed analysis of the temperature and humidity values
Note: Please download the latest software version before starting up the USB logger. You can find it in the download area.
This text is machine translated.
Scope of delivery
- Mini temperature data logger testo 174 H
- Wall bracket
- Battery (2 x CR 2032 Lithium)
- USB 2.0 data transfer cable
- Test report



