
Number
Highlights & Details
testo 0572 1741 02 174 H Temperature data logger, RH data logger -20 up to 70 °C 0 up to 100 RH
- Time-saving and intuitive data read out via USB-C.
- Professional software with Excel export function for programming the logger and for data analysis as well as logging in PDF-format
- Large temperature measurement range from -20 °C to +70 °C.
Technical specifications
- Black
- Temperature resolution
0.1 °C
- Sampling interval
15 min
- Memory
16000 measured values
- Battery life
1 year
- Dim
(L x W x H) 60 x 38 x 18.5 mm
- Weight
35 g
- Height
18.5 mm
- Length
60 mm
- Width
38 mm
- Temperature reading range
-20 up to 70 °C
IP20
Manufacturer's standards (no certificate)
- Interfaces
USB-C
- Type
174 H
- Humidity reading accuracy
3 RH
- Humidity reading range (max.)
100 RH
- Humidity reading range (min.)
0 RH
- Temperature reading range (max.)
70 °C
- Temperature reading range (min.)
-20 °C
- Temperature accuarcy (details)
0.5 °C
- Product type
Temperature data logger
Documents & Downloads
Datasheet
Datasheet 3389795 testo 0572 1741 02 174 H Temperature data logger, RH data logger -20 up to 70 °C 0 up to 100 RH
User & Safety Instructions
User & Safety Instructions 3389795 testo 0572 1741 02 174 H Temperature data logger, RH data logger -20 up to 70 °C 0 up to 100 RH
Description
This text is machine translated.
Features
- Secure automatic data backup in case of empty battery or with changing the battery
- Convenient data storage for up to 16,000 readings
Scope of delivery
- Mini temperature data logger testo 174 H
- Wall bracket
- Battery (2 x CR 2032 Lithium)
- USB 2.0 data transfer cable
- Test report.
Hints
System requirements
- Windows 10, Windows 11


















