
Number
Highlights & Details
testo 0572 1742 01 174 T BT Temperature data logger Unit of measurement Temperature -30 up to 70 °C
- Free APP including reporting and export function
- Easy data analysis via Bluetooth directly at the measurement point up to a distance of 30 meters
- Precise measurement of temperature in interiors in measuring range from -30 °C to +70 °C.
- Reliable automatic data backup in case of empty battery or when changing batteries
Technical specifications
- White
- Temperature resolution
0.1
- Sampling interval
1 min - 24 hrs
- Memory
16,000 measured values
- Battery life
500 days (15 min sampling rate, +25°C)
- Dim
(L x W x H) 60 x 38 x 18.5 mm
- Weight
35 g
- Channels
1
- Height
18.5 mm
- Length
60 mm
- Width
38 mm
- Temperature reading range
-30 up to 70 °C
IP20
Manufacturer's standards (no certificate)
- Unit of measurement
Temperature
- Type
174 T BT
- Reading accuracy temperature
0.5 °C
- Sample rate (max.)
24 h
- Sample rate (min.)
1 min
- Temperature reading range (max.)
70 °C
- Temperature reading range (min.)
-30 °C
- Temperature accuarcy (details)
0.1
- Power supply
CR 2032 button cell (2x), included
- Product type
Temperature data logger
Documents & Downloads
Datasheet
Datasheet 3489293 testo 0572 1742 01 174 T BT Temperature data logger Unit of measurement Temperature -30 up to 70 °C
User & Safety Instructions
User & Safety Instructions 3489293 testo 0572 1742 01 174 T BT Temperature data logger Unit of measurement Temperature -30 up to 70 °C
Description
The APP enables the complete documentation and compliance with the regulations through functions such as reporting and data export. Thanks to the Bluetooth connection, you can read data directly at the measurement point, up to 30 meters away.
The data logger also offers automatic data backup in case of empty batteries or when changing batteries, in order to ensure the reliability of the measurements.
This text is machine translated.
Scope of delivery
- Mini temperature data logger testo 174T BT
- Wall bracket
- Battery (2 x CR 2032 Lithium)
- Test report

