
Number
Highlights & Details
testo 0572 1742 02 174 T BT Temperature data logger -30 up to 70 °C
- Simple and intuitive configuration and analysis of measurement data via the testo Smart app
- Free app including reporting and export function
- Easy data analysis via Bluetooth directly at the measurement point up to a distance of 30 meters
Technical specifications
- Black
- Product type
Temperature data logger
- Temperature resolution
0.1 °C
- Temperature reading range (min.)
-30 °C
- Temperature reading range (max.)
70 °C
- Sampling interval
1 min - 24 hrs
- Memory
16000 measured values
Manufacturer's standards (no certificate)
- Battery life
500 days
- Dim
(L x W x H) 60 x 38 x 18.5 mm
- Weight
35 g
- Temperature reading range
-30 up to 70 °C
- Sample rate (max.)
24 h
- Sample rate (min.)
1 min
- Width
38 mm
- Height
18.5 mm
- Length
60 mm
IP65
- Power supply
CR 2032 button cell (2x), included
- Reading accuracy temperature
0.5 °C
- Type
174 T BT
Documents & Downloads
Datasheet
Datasheet 3389796 testo 0572 1742 02 174 T BT Temperature data logger -30 up to 70 °C
User & Safety Instructions
User & Safety Instructions 3389796 testo 0572 1742 02 174 T BT Temperature data logger -30 up to 70 °C
Description
This text is machine translated.
Features
- Precise measurement of temperature in interiors in measuring range from -30 °C to +70 °C.
- Reliable automatic data backup in case of empty battery or when changing batteries
Scope of delivery
- Mini temperature data logger testo 174T BT
- Wall bracket
- Battery (2 x CR 2032 Lithium)
- Test report.
Hints
System requirements
- Andorid, IOS












