
Highlights & Details
testo 175 T1 set - temperature logger set
- Professional software with Excel export functions for logger programming and data analysis
- Temperature measuring range from - 35° C to + 55° C.
- With the set you are immediately ready to use: Including three temperature-loggers, ComSoft Basic software for free download, USB-Interface, SD-memory card, lock and wall mounts
- Automatic measurement data backup in case of empty battery or battery change
- SD card for data transfer
- Display of limit value violations
Technical specifications
- Channels 1 x internal
- Product type
Temperature data logger
- Unit of measurement
Temperature
- Temperature resolution
0.1 °C
- Temperature reading range (min.)
-35 °C
- Temperature reading range (max.)
+55 °C
- Sampling interval
10 s - 12 hrs
- Memory
1 million measured values
DAkkS standards
- Power supply (details)
3x AAA batteries
- Battery life
Approx. 3 years at 15 min sampling rate
- Sensor
NTC
- Dim
(L x W x H) 27 x 53 x 89 mm
- Weight
130 g
- Channels
1
- Features
incl. wall bracket
- Casing
IP 65
- Calibration range
1 channel
- Temperature reading range
-35 up to +55 °C
- Sample rate (max.)
24 h
- Sample rate (min.)
10 s
- Width
53 mm
- Height
89 mm
- Length
27 mm
- Interfaces
SD card slot
- Memory (readings)
1000000
- Power supply
AAA batteries (3x)
- Reading accuracy temperature
0.5 °C
- Type
0572 1750-DakkS
- Depth
27 mm
Documents & Downloads
Datasheet
Datasheet 3358805 testo 0572 1750-DakkS Temperature data logger Calibrated to (DAkkS standards) Unit of measurement Temperature -35 up to
User & Safety Instructions
User & Safety Instructions 3358805 testo 0572 1750-DakkS Temperature data logger Calibrated to (DAkkS standards) Unit of measurement Temperature -35 up to
Description
Most modern measuring technique, high data security
The temperature logger has an internal NTC sensor built-in. This NTC sensor records the air temperature with a high accuracy (±0.5 °C). Since the measurement range of the internal NTC sensor reaches from -35 °C to +55 °C, the data logger can also be used for long-term temperature controls in cold stores or freezing plants.
The temperature logger display shows the current measurements, set limits, violations of limit values, min/max values and the remaining battery life. So you don't need to read the data logger directly from the PC if you want to get a brief overview of the most important measuring data.
The large storage capacity of the data logger (up to 1 million measurements) and its long battery life (max. 3 years) enable a rare reading even at shorter measurement intervals. The temperature logger can be operated with standard batteries (AAA) which can be changed at any time by the user.
The testo 175 T1 temperature logger guarantees high data security and reliable measurement results based on the latest measurement technology. Saved measurement data is not lost even when the battery is flat and when changing the batteries.
Programming and analysis of the temperature logger
The free testo ComSoft Basic software enables the quick programming of the temperature data logger and an easy data evaluation.
Approved and certified for use in the food sector
The data logger is tested by the ATP-testing center of TÜV SÜD according to EN 12830
It is certified by HACCP International and is thus Complies with HACCP
Reliable protection against hose water according to protection class IP 65: The temperature logger can remain at the place of measurement, even if cleaning is done there
Discount pack
With this set you are well prepared for professional temperature control: You receive three temperature-loggers testo 175 T1, so that you can record the temperature in several rooms or at several places. This is useful for small food companies like baker or butcher, who want to monitor both the cooling and storage area as well as store room.
The set also includes a USB interface that you need to program the data logger. Thus you have everything in set, WAS is necessary, in order to start immediately with the temperature control. The USB interface also allows data to be transferred to a PC. Alternatively, you can use the SD memory card that is also contained in the set for this purpose. The free software testo ComSoft Basic is available for evaluating the measurement data on the PC. Click here for free download.
This text is machine translated.
Features
- Long-term measuring thanks to larger memory
- Easy to read thanks to larger display
- Simple battery replacement
- Easy to read off with standardised USB cable or SD card
- Mini USB connection available
- SD card slot.
Scope of delivery
- User manual
- 3x AAA batteries






