
Number
Highlights & Details
testo 0572 1751 175 T1 Temperature data logger Unit of measurement Temperature -35 up to +55 °C
- 1x Internal channel with display
- Sensor: NTC
- Units: °C, °F
- Memory: 1 million Readings
- IP65 Rated
Technical specifications
- Channels: 1 x internal
- Temperature resolution
0.1 °C
- Sampling interval
10 s - 12 hrs
- Memory
1 million measured values
- Power supply (details)
3x AAA batteries
- Battery life
Approx 3 years at 15 min recording rate
- Sensor
NTC
- Dim
(L x W x H) 27 x 53 x 89 mm
- Weight
130 g
- Channels
1
- Depth
27 mm
- Height
89 mm
- Length
27 mm
- Width
53 mm
- Temperature reading range
-35 up to +55 °C
- Memory (readings)
1000000
Manufacturer's standards (no certificate)
- Unit of measurement
Temperature
- Type
175 T1
- Reading accuracy temperature
0.5 °C
- Sample rate (max.)
24 h
- Sample rate (min.)
10 s
- Temperature reading range (max.)
+55 °C
- Temperature reading range (min.)
-35 °C
- Casing
IP 65
- Power supply
AAA batteries (3x)
- UKCA
yes
- Product type
Temperature data logger
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 123474 testo 0572 1751 175 T1 Temperature data logger Unit of measurement Temperature -35 up to +55 °C
Information
Information 123474 testo 0572 1751 175 T1 Temperature data logger Unit of measurement Temperature -35 up to +55 °C
Download
Download 123474 testo 0572 1751 175 T1 Temperature data logger Unit of measurement Temperature -35 up to +55 °C
Description
Features
- Long-term measuring thanks to larger memory
- Easy to read thanks to larger display
- Simple battery replacement
- Easy to read off with standardised USB cable or SD card
- Mini USB connection available
- SD card slot.
Scope of delivery
- User manual
- 3x AAA batteries








