
Highlights & Details
Temperature data logger testo 176 T2
- 2 channels for external sensors
- 2 million measured values can be stored
- Switchable measuring unit °C/ °F
- Temperature range: -50 to +400 °C
Technical specifications
- Channels: 2x external
- Product type
Temperature data logger
- Unit of measurement
Temperature
- Temperature resolution
0.01 °C
- Temperature reading range (min.)
-50 °C
- Temperature reading range (max.)
+400 °C
- Sampling interval
1 s - 24 h
- Memory
2 million measured values
ISO standards
- Power supply (details)
3.6 V lithium battery (TLH -5930)
- Battery life
Approx. 8 years at 15 min recording rate
- Sensor
Pt 100 Class A
- Dim
(L x W x H) 33 x 63 x 103 mm
- Channels
2
- Features
Mini SD slot
- Casing
IP 65
- Calibration range
Temperature
- Temperature reading range
-50 up to +400 °C
- Temperature accuarcy (details)
±0.2 °C (-50 to +200 °C)
±0.3 °C (+200.1 to +400 °C)
- Sample rate (max.)
24 h
- Sample rate (min.)
1 s
- Width
63 mm
- Height
103 mm
- Length
33 mm
- Interfaces
Mini USB
- Memory (readings)
2000000
- Power supply
Li battery (TLH-5903)
- Reading accuracy temperature
0.2 °C
- Type
176 T2
- Depth
33 mm
- Reading range
Temperature:
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1717250 testo 0572 1762-ISO 176 T2 Temperature data logger Calibrated to (ISO standards) Unit of measurement Temperature -50 up
Information
Information 1717250 testo 0572 1762-ISO 176 T2 Temperature data logger Calibrated to (ISO standards) Unit of measurement Temperature -50 up
Download
Download 1717250 testo 0572 1762-ISO 176 T2 Temperature data logger Calibrated to (ISO standards) Unit of measurement Temperature -50 up
Description
This text is machine translated.
Features
- Less frequent read thanks to larger memory
- Easy to read thanks to larger display
- Simple battery replacement
- Easy to read off with standardised USB cable or SD card
- Mini USB connection available
- SD card slot.
Scope of delivery
- Wall bracket · Lock · Lithium battery (TLH-5903) · User manual · Factory calibration certificate.
- This text is machine translated.









