
Number
Highlights & Details
testo 0572 1767 176 P1 Multi-channel data logger Unit of measurement Temperature, Air pressure, Humidity -40 up to 70 °C 0 up to 100 RH 600 - 1100 hPa
- Pressure, Temperature & Humidity Data Logger
- 1x Internal, 2x Probes & 4x External channels with display
- Sensor: NTC/Capacitive humidity/Absolute Pressure
- Units: °C, °F, %rF, %RH, td, g/m 3, hPa, mbar, in Hg, in H20, psi
- Memory: 2 million Readings
- IP54 Rated
Technical specifications
- Channels: 1 x internal, 2 sensors, 4 channels externally
- Product type
Multi-channel data logger
- Unit of measurement
Temperature
Air pressure
Humidity
- Temperature resolution
0.1 °C
- Temperature reading range (min.)
-40 °C
- Temperature reading range (max.)
70 °C
- Sampling interval
1 s - 24 h
- Memory
2 million measured values
Manufacturer's standards (with certificate)
- Power supply (details)
3.6 V lithium battery (TLH-5903)
- Battery life
Approx. 8 years at 15 min recording rate
- Sensor
NTC / capacitive humidity sensor / absolute pressure sensor
- Dim
(L x W x H) 33 x 63 x 103 mm
- Resolution
Humidity: 0.1 % rF
Pressure 1 mbar
- Casing
IP 54
- Humidity reading range (max.)
100 RH
- Humidity reading range (min.)
0 RH
- Air pressure reading range (max.)
1100 hPa
- Air pressure reading range (min.)
600 hPa
- Temperature reading range
-40 up to 70 °C
- Air pressure reading accuracy
3 hPa
- Temperature accuarcy (details)
±0.2 °C
- Sample rate (max.)
24 h
- Sample rate (min.)
1 s
- Width
63 mm
- Height
103 mm
- Length
33 mm
- Memory (readings)
2000000
- Power supply
Li battery (TLH-5903)
- Reading accuracy temperature
0.2 °C
- Type
176 P1
- Depth
33 mm
- Reading range
Temperature, humidity, air pressure
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 123487 testo 0572 1767 176 P1 Multi-channel data logger Unit of measurement Temperature, Air pressure, Humidity -40 up to 70 °C
Information
Information 123487 testo 0572 1767 176 P1 Multi-channel data logger Unit of measurement Temperature, Air pressure, Humidity -40 up to 70 °C
Download
Download 123487 testo 0572 1767 176 P1 Multi-channel data logger Unit of measurement Temperature, Air pressure, Humidity -40 up to 70 °C
Description
This text is machine translated.
Features
- 2 million measured values can be stored
- Metal housing
- Less frequent read thanks to larger memory
- Easy to read thanks to larger display
- Simple battery replacement
- Easy to read off with standardised USB cable or SD card
- Mini USB connection available
- SD card slot.
Scope of delivery
- Wall bracket · Lock · Lithium battery (TLH-5903) · User manual · Factory calibration certificate.
- This text is machine translated.




