
Highlights & Details
Testo 184-H1 Temperature Data Logger
- Unlimited usage time
- All-in-One Logger: PDF-measurement data, configuration file and operating instructions
- Immediate creation of a PDF report directly after connecting to the computer
- Conforms to GxP, 21 CFR Part 11 and HACCP
Technical specifications
- Product type
Multi-channel data logger
- Unit of measurement
Temperature
Humidity
- Temperature resolution
0.1 ° C
- Temperature reading range (min.)
-20 °C
- Temperature reading range (max.)
+70 °C
- Memory
64000 measured values
DAkkS standards
- Dim
(L x W x H) 12 x 44 x 97 mm
- Channels
1
- Features
PDF generator
- Calibration range
Temperature
- Humidity reading range (max.)
100 RH
- Humidity reading range (min.)
0 RH
- Temperature reading range
-20 up to +70 °C
- Sample rate (max.)
24 h
- Sample rate (min.)
1 min
- Width
44 mm
- Height
97 mm
- Length
12 mm
- Interfaces
USB
IP67
- Memory (readings)
64000
- Power supply
CR 2450 button cell (1x)
- Reading accuracy temperature
0.5 °C
- Type
184 H1
Documents & Downloads
Datasheet
Datasheet 1412579 testo 0572 1845-D 184 H1 Multi-channel data logger Calibrated to (DAkkS standards) Unit of measurement Temperature, Humi
User & Safety Instructions
User & Safety Instructions 1412579 testo 0572 1845-D 184 H1 Multi-channel data logger Calibrated to (DAkkS standards) Unit of measurement Temperature, Humi
Information
Information 1412579 testo 0572 1845-D 184 H1 Multi-channel data logger Calibrated to (DAkkS standards) Unit of measurement Temperature, Humi
Description
At the destination see at a glance on the display or the LEDs to see if the configured limit values have been complied with. In order to inform in detail, it is sufficient to connect to a computer, the logger immediately a PDF report with all relevant data is generated. So that you even more comfortable and more efficiently with the loggers can work, all necessary files and information directly and quasi-captive-in testo 184-H1 saved: configuration file, operating instructions and PDF report your recorded measurement data.
The measurement data storage of the temperature and humidity data logger testo 184-H1 is 64000 measured values. The measuring cycle can be selected freely from 1 min to 24 h. The battery life is 500 days. The temperature and humidity data logger testo 184-H1 is supplied with a standard battery, which can be changed by the user.
Testo 184-H1 is compliant to GxP, 21 CFR Part 11 and HACCP. The Testo AG is an ISO 9001:2008 certified company and represents the compliance with norms of standard both by internal audits as well as by accredited external audits.
The advantages at a glance:
1. Unique alarm indication
A glance at the display or the LEDs is sufficient, in order to know whether during transport limits were injured.
2. Easy to use
Testo 184-H1 is intuitive to use and can be used without special training and knowledge: the "Start" button starts the data recording. "Stop" button.
3. Simplest configuration
On each testo 184 H1 is a configuration file, with the testo 184-H1 can be individually configured easily - without download, without installation, without interface and without additional costs.
4. Comfortable reading
Immediately after connection of the testo 184-H1 data logger to the USB interface of a computer is automatically a PDF report with the transport data. This is in accordance with PDF/A standard for long-term archiving.
5. Mobile reading / press on site
All testo 184-H1 data logger can be read out with an NFC-enabled Android Smartphone. And the data transfer of data logger to the appropriate testo quick printer (Option) works wirelessly via NFC.
6. IT safe
The data logger testo 184-H1 work safely without software installation or download and thus neither at the firewall with the virus scanner of your IT problems.
This text is machine translated.
Scope of delivery
- Battery
- Double-sided adhesive tape for easy mounting of the data logger
- User manual.








