
Highlights & Details
Testo 184 G1 Vibration, humidity and temperature data logger
- Unlimited usage time
- All in one logger: PDF measurement data, configuration file and user manual
- Generate a PDF report immediately after connecting to the computer
- Compliant with GxP, 21 CFR Part 11 and HACCP
Technical specifications
- Product type
Multi-channel data logger
- Unit of measurement
Temperature
Humidity
Vibration/acceleration
- Temperature reading range (min.)
-20 °C
- Temperature reading range (max.)
+70 °C
ISO standards
- Dim
(L x W x H) 12 x 44 x 97 mm
- Channels
3
- Features
PDF generator
- Calibration range
Humidity
Acceleration
Temperature
- Building moisture reading range (max.)
100 %
- Building moisture reading range (min.)
0 %
- Humidity reading range (max.)
100 RH
- Humidity reading range (min.)
0 RH
- Temperature reading range
-20 up to +70 °C
- Vibration/acceleration reading range (max.)
10 G
- Vibration/acceleration reading range (min.)
0 G
- Sample rate (max.)
24 h
- Sample rate (min.)
1 min
- Width
44 mm
- Height
97 mm
- Length
12 mm
- Interfaces
USB
IP30
- Memory (readings)
64000
- Power supply
Battery
- Reading accuracy temperature
0.5 °C
- Type
184 G1
Documents & Downloads
Datasheet
Datasheet 2388034 testo 0572 1846 184 G1 Multi-channel data logger Calibrated to (ISO standards) Unit of measurement Temperature, Humidity
User & Safety Instructions
User & Safety Instructions 2388034 testo 0572 1846 184 G1 Multi-channel data logger Calibrated to (ISO standards) Unit of measurement Temperature, Humidity
Description
At the destination, you can see whether the configured limits have been met by looking at the display or the LEDs. In order to get detailed information, it is sufficient to connect the logger to a computer – a PDF report with all relevant data is generated immediately. To make working with data loggers even more comfortable and efficient, all the files and information required for this purpose are stored directly – and virtually undetachable – in the Testo 184 G1: Configuration file, operating instructions and PDF report of your recorded measurement data.
The data storage of the Testo 184 G1 data logger for vibration amounts to 1000 measured values, for humidity and temperature 64000 measured values. The measuring cycle can be freely selected from 1 min to 24 h. Battery life is 120 days. The Testo 184 G1 data logger is supplied with a standard battery, which can be replaced by the user himself.
Testo 184 G1 is compliant with GxP, 21 CFR Part 11 and HACCP. Testo AG is an ISO 9001:2008 certified company and ensures compliance with the standard both through internal audits and through accredited external audits.
The advantages at a glance:
1. Unique alarm indication
A glance at the display or the LEDs is sufficient to know whether limit values were violated during transport.
2. Easy to use
Testo 184 G1 is intuitive to use and can be used without special training or prior knowledge: The "Start" button starts the data recording. "Stop" ends it.
3. Easiest configuration
A configuration file is stored on each Testo 184 G1, with which Testo 184 G1 can be easily configured individually – without download, without installation, without interface and without additional costs.
4. Convenient reading
Immediately after connecting the Testo 184 G1 data logger to the USB interface of a computer, a PDF report with the transport data is automatically generated. This is suitable for long-term archiving in accordance with the PDF/A standard.
5. Mobile reading/printing on site
All Testo 184 G1 data loggers can be read on site with an NFC-enabled Android smartphone. The data transfer from data logger to the appropriate testo quick printer (option) also works wirelessly via NFC.
6. It safe
The Testo 184 G1 data logger works safely without software installation or download and thus does not trigger problems with the firewall or with the virus scanner of your IT.
This text is machine translated.
Scope of delivery
- Battery
- Double-sided adhesive tape for easy attachment of the data logger
- User manual.









