
Number
Highlights & Details
Temperature data logger testo Saveris 2-T3 WLAN-Datenloggersystem Unit of measurement Temperature -200 up to 1350 °C Calibrated to Manufacturer standards
- All temperature measurement data at any time by flexibly via PC, tablet or smart phone available.
- Reliable alert when a threshold is exceeded by E-mail or SMS (optional)
- Detailed evaluation and analysis of your measurement data.
Technical specifications
- Temperature measuring range: -195 … +1350°C (in accordance with the sensor)
- Temperature accuracy: ± (0.5 + 0.5% of Mw.) ºC
- Temperature resolution: 0.1 °C
- Storage temperature: -40 … +70 °C
- Operating temperature: -30…+50 °C
- Protection class IP 54
- Measurement speed: Basic: 15 min. (Fix)/Advanced: 1 Min. … 24 h (flexible)
- Communication cycle: Basic: 15 min. (Fix)/Advanced: 1 Min. … 24 h (flexible)
- Dimensions (width * High * Depth): 95 x 75 x 30.5 mm
- Wall: Included
- Memory: 10,000 values/channel
- Door contact: No
- Battery life: 24 months at 25°C and 15 min measuring and communication cycle, 24 months at -30°C and 15 min measuring and communication cycle with Energizer Batteries
- Power supply: 4 x AA AlMn AA batteries, power supply optional, for temperatures in cold than -10 °C, please use Energizer Batteries
- Temperature resolution
0.1 °C
- Sampling interval
15 min.
- Sensor
Type K, J Type, Type T
- Dim
(L x W x H) 30.5 x 95 x 75 mm
- Weight
450 g
- Channels
2
- Height
75 mm
- Length
30.5 mm
- Width
95 mm
- Temperature reading range
-200 up to 1350 °C
- Memory (readings)
10000
IP54
Manufacturer's standards (no certificate)
- Interfaces
USB
- Unit of measurement
Temperature
- Type
Saveris 2-T3
- Reading accuracy temperature
0.5 °C
- Sample rate (max.)
24 h
- Sample rate (min.)
1 min
- Temperature reading range (max.)
1350 °C
- Temperature reading range (min.)
-200 °C
- Temperature accuarcy (details)
0.5 %
- Resolution
0.1 °C
- Power supply
AA battery (4x)
PSU
- UKCA
yes
- Product type
Temperature data logger
Documents & Downloads
Datasheet
Datasheet 1586126 testo 0572 2033 Saveris 2-T3 Temperature data logger Unit of measurement Temperature -200 up to 1350 °C
User & Safety Instructions
User & Safety Instructions 1586126 testo 0572 2033 Saveris 2-T3 Temperature data logger Unit of measurement Temperature -200 up to 1350 °C
Description
Sensors for temperature with 2 ports for TE-Temperature sensor and display.
Cloud package with configuration and evaluation functions: You can according to your needs between the free Basic - and a wide range of advanced functionality.
Monitor with the WLAN-data logger testo Saveris2-T3 your temperatures in processes or in storage, cooling and work places. With the connectable thermocouple probes (TE) measured temperature values are also reliably over long periods of time recorded and directly via your WLAN to the Testo Cloud (online data storage). With your internet-enabled smartphone, tablet or PC, you can use this measurement values at any time and anywhere. With exceeding or shortfalls, you will be informed by e-mail or SMS and can, if necessary, to react fast.
This text is machine translated.
Features
- Large measurement range from -195 … +1350 °C by connectable sensors (optional) possible
- Radio Data Logger System with simple installation and operation
- Retrieve and evaluate measurement data at any time via smartphone, tablet or PC
- Alarm when the limit is exceeded by E-Mail or (optional) SMS
Scope of delivery
- WLAN-data logger testo Saveris2-T3
- Including a free cloud access
- Micro USB cable
- Wall bracket with lock
- Batteries (4 x AA AlMn mignon cells)
- Quick guide
- Calibration record















