
Number
Highlights & Details
WLAN-data logger system: testo Saveris 2-H2
- All air-conditioning measuring data are at any time by flexibly via PC, tablet or smart phone available.
- Reliable alert when a threshold is exceeded by E-mail or SMS (optional)
- Detailed evaluation and analysis of your measurement data.
Technical specifications
- Temperature measurement range: -30 ... 70 °C
- Accuracy: Temperature ± 0.3 °C
- Temperature resolution: 0.1 °C
- Storage temperature: -40 … +70 °C
- Operating temperature: -30…+50 °C
- Protection class IP 54
- Measurement speed: Basic: 15 min. (Fix)/Advanced: 1 Min. … 24 h (flexible)
- Communication cycle: Basic: 15 min. (Fix)/Advanced: 1 Min. … 24 h (flexible)
- Dimensions (width * High * Depth): 95 x 75 x 30.5 mm
- Wall: Included
- Memory: 10,000 values/channel
- Door contact: No
- Battery life: 24 months at 25°C and 15 min measuring and communication cycle, 24 months at -30°C and 15 min measuring and communication cycle with Energizer Batteries
- Power supply: 4 x AA AlMn AA batteries, power supply optional, for temperatures in cold than -10 °C, please use Energizer Batteries
- Temperature resolution
0.1 °C
- Sampling interval
15 min.
- Sensor
NTC
- Dim
(L x W x H) 30.5 x 95 x 75 mm
- Weight
450 g
- Channels
1
- Height
75 mm
- Length
30.5 mm
- Width
95 mm
- Temperature reading range
-30 up to 70 °C
- Memory (readings)
10000
IP54
Manufacturer's standards (no certificate)
- Interfaces
USB
- Unit of measurement
Temperature
Humidity
- Type
Saveris 2-H2
- Reading accuracy temperature
0.3 °C
- Sample rate (max.)
24 h
- Sample rate (min.)
1 min
- Humidity reading range (max.)
100 RH
- Humidity reading range (min.)
0 RH
- Temperature reading range (max.)
70 °C
- Temperature reading range (min.)
-30 °C
- Resolution
0.1 °C
- Power supply
AA battery (4x)
PSU
- UKCA
yes
- Product type
Multi-channel data logger
Documents & Downloads
Datasheet
Datasheet 1586122 testo 0572 2035 Saveris 2-H2 Multi-channel data logger Unit of measurement Temperature, Humidity -30 up to 70 °C 0 up to
User & Safety Instructions
User & Safety Instructions 1586122 testo 0572 2035 Saveris 2-H2 Multi-channel data logger Unit of measurement Temperature, Humidity -30 up to 70 °C 0 up to
Description
Sensors for temperature and humidity with 1 Connection for external capacitive humidity sensor and display.
Cloud package with configuration and evaluation functions: You can according to your needs between the free Basic - and a wide range of advanced functionality.
Monitor with the WLAN-data logger testo Saveris 2-H2 their temperatures and humidity in storage, cooling and work places. With the connectable sensors measured temperature and humidity values are also reliably over long periods of time recorded and directly via your WLAN to the Testo Cloud (online data storage). With your internet-enabled smartphone, tablet or PC, you can use this measurement values at any time and anywhere. With exceeding or shortfalls, you will be informed by e-mail or SMS and can, if necessary, to react fast.
This text is machine translated.
Scope of delivery
- Testo Saveris 2-H2 WLAN data logger system
- Includes free cloud access
- Micro USB cable
- Wall bracket with lock
- Batteries (4 x AA AlMn AA batteries)
- Quick guide















