
Number
Total (€ 962.18 / piece)
€ 962.18
plus VAT.
Only 8 Piece(s) available
Highlights & Details
testo 400 - IAQ data logger for long-term measurements
- Via universal climate meter testo 400 configurable data logger
- Compatible with probes for the measurement of comfort, turbulence, radiant heat, CO2, CO, Illumination, air flow, humidity and temperature
- Stand-alone data logger for long-term measurements up to 2 weeks
- Connect up to six wired probes at the same time
Technical specifications
- Configurable via the universal climate meter testo 400
- Stores 360,000 readings (1.5 MB)
- USB interfaces
- Protection class: IP20
- Housing material: Plastic
- 4 x digital sensors with cable or temperature sensor NTC with cable (via connection TUC - testo universal connector); 2 x temperature sensors TE type K with cable
- Storage temperature -20 to +60 °C
- Operating temperature: -5 to + 45 °C.
- Power supply: External power supply via mains unit
- Product type
Data logger
- Compatible with
testo
- Type
Stand alone data logger with connections for up to six permanently attached probes
- Weight
162 g
- Width
89 mm
- Height
39 mm
- Length
136 mm
- Type
testo 400 - IAQ Datenlogger für Langzeitmessungen
Manufacturer's standards (with certificate)
Documents & Downloads
Datasheet
Datasheet 3557628 testo 0577 0400 testo 400 - IAQ Datenlogger für Langzeitmessungen Data logger 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3557628 testo 0577 0400 testo 400 - IAQ Datenlogger für Langzeitmessungen Data logger 1 pc(s)
Description
For the long-term monitoring of indoor air quality: Use the IAQ data logger as a separate measuring unit for long-term measurements with the air conditioning unit testo 400. During IAQ measurement with the stand alone data logger, you can use the air conditioning device elsewhere for measurements.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 1 x IAQ data logger for long-term measurements, including power supply with USB cable















